MEAN WELL HLG-60H-C LED Power Supplies
MEAN WELL HLG-60H-C LED Power Supplies are been expanded to include the HLG-60H-C 70W models. These HLG-6H-C supplies feature universal AC input up to 305VAC, protections for short circuit, overload, over voltage, over temperature, and built-in active PFC function. MEAN WELL HLG60H-C LED power supplies are IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.Features
- Constant current design
- Universal AC input/Full range (up to 305VAC)
- Built-in active PFC function
- High efficiency up to 91%
- Protections:
- Short circuit
- Overcurrent
- Overvoltage
- Over temperature
- Cooling by free air convection
- OCP point adjustable through output cable or internal potentiometer
- IP67/IP65 design for indoor or outdoor installations
- 3-in-1 dimming function (1VDC to 10VDC or PWM signal or resistance)
- Suitable for dry/damp/wet locations
HLG-60H-C Block Diagram
Veröffentlichungsdatum: 2012-09-05
| Aktualisiert: 2022-03-11