Power Partners
TT Electronics Power Partners brand is a leading provider of AC/DC power supplies and DC/DC converters, specializing in ITE and Medical applications. We offer a diverse range of high density, full featured solutions in power adaptors, desktops, encapsulated power supplies as well as open frame, enclosed and u-channel solutions from 5W up to 1200W.
TT Electronics is a global provider of engineered electronics employing 5000 people across 30 global locations. The TT Electronics ITE and medical power supply engineering center is located in Boston, Massachusetts providing R&D, design and support from a dedicated team of power supply and application engineers with cutting-edge expertise in test solutions, product approval and legislation. Boston is also the North American hub for power supply fulfillment in the US."
Empfohlene Produkte von Power Partners
PEAW & PSAW Interchangeable AC Country Plugs
Can easily be swapped out for different country markets, making it crucial for travel.
TAA240-27C Schaltnetzteil
Bietet eine Dual-Ausgangsspannungskonfiguration von 12 V und 24 V und sowie eine Dauerausgangsleistung von 240 W.
Netzteile der PAA-Baureihe
AC/DC-Schaltnetzteile bieten Dauerleistung bei verschiedenen Betriebstemperaturen.
PEAD310 AC/DC-Schaltnetzteile
Spannungsbereich von 12 VDC bis 56 VDC, Nennstrom von bis zu 20,83 A und Eingangsfrequenz von 47 Hz bis 663 Hz.