ISSI Featured Products
IS25LP512MJ & IS25WP512MJ Flash Memory Devices
Feature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).
IS37SM Flash Memory Devices
Based on the standard parallel NAND Flash and feature Single-Level Cell (SLC) technology.
IS46LD CMOS LPDDR2 DRAMs
Feature a 4bit pre-fetch Double Data Rate (DDR) architecture and Deep Power-Down (DPD) mode.
IS67WVH/IS67WVO Memory Devices
Offer up to 400MB/s of high-performance and are ideal for automotive and mobile applications.
QuadRAM Devices
Contain 8Mb/16Mb/32Mb pseudo-static Random Access Memory (RAM) using a self-refresh DRAM array.
Serial RAM Devices
Contain 8Mb/16Mb/32Mb pseudo-static Random Access Memory (RAM) using a self-refresh DRAM array.
IS25 NOR Flash Memory
Offers a storage solution with high flexibility and performance in a simplified pin count package.
LPDDR4 und LPDDR4X mobiler SDRAM
Niederspannungs-Speicherbauteile, die in Dichten von 2 GB, 4 GB und 8 GB verfügbar sind und sich hervorragend für mobile Applikationen eignen.