Ambiq Featured Products
AP510EVB Evaluierungsboard
Evaluates the Apollo510 Advanced AI on a Chip, significantly upgrading hardware and software.
Apollo510 Fortschrittliche KI auf einem Chip
Aktualisiert Hardware und Software mit einer KI-fokussierten ARM® Cortex®-M55-CPU mit Helium-Technologie.
Apollo4 Plus Evaluation Board
Configured to evaluate the operation of the Apollo4 Plus SoC in a BGA package.
Apollo4 Blue Plus KXR Evaluation Board
Includes a HexSPI interface for faster access to PSRAM or other external memory for richer graphics.
Apollo4 Plus Display Kit
Contains an Apollo4 Plus EVB baseboard and an Apollo4 Plus display shield with a MIPI DSI interface.
Apollo4 Lite Evaluation Board
Based on the Apollo4 Lite system-on-chip that features up to 192MHz clock frequency with turboSPOT.
Apollo4 Plus SoC
Offers additional on-chip memory, enhanced graphics, and increased memory performance.
Apollo4 Lite System-on-Chip
Offers feature-rich capabilities and optimizes memory/peripherals, providing a lightweight solution.