Kontron K3841-Q µATX Industrial Motherboard
Kontron K3841-Q µATX Industrial Motherboard features the Intel® Q670E chipset and a broad range of supporting processors such as the 12th/13th Gen. Intel Core™ i9/i7/i5/i3 and Intel Pentium® / Intel Celeron® processors. The K3841-Q offers high functionality, iAMT-based out-of-band management (OOBM) features, and TSN and real-time support (TCC) for specific industrial applications. The motherboard features three LAN interfaces: an Intel 219LM GbEthernet controller with manageability features and the latest generation I225LM with 2.5Gbit Ethernet ports. Kontron K3841-Q µATX Industrial Motherboard is designed and approved for 24/7 continuous operation and has an enhanced temperature range up to +60°C. Applications include the Internet of Things (IoT), industrial IoT (IIoT), medical, digital signage, point-of-sale (POS) and point-of-interaction (POI) terminals, kiosks, and video surveillance.Features
- Equipped with the Intel Q670E chipset
- DDR5 memory technology for best-in-class system performance
- Intel UHD Graphics 7xx driven by Xe Architecture
- Dual M.2 Key-M SSD and single M.2 Key-E WLAN sockets onboard
- Triple LAN 1GbE/2.5GbE, including Teaming and TSN support
- Powerful USB 3.2 Gen 2/Type-C, 4x COM, GPIO
- Includes iAMT-based OOBM features
- Enhanced temperature range up to +60°C
- Designed and approved for 24/7 continuous operation
Applications
- IoT
- IIoT
- Medical
- Digital signage
- POS and POI terminals
- Kiosks
- Video surveillance
Additional Resources
Available Connections
Connector / Socket Diagram
Veröffentlichungsdatum: 2023-02-23
| Aktualisiert: 2023-10-16