JAE Electronics JL10 & JL04V Standard Circular Connectors
JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.
Features
- JL10
- One-touch bayonet lock method
- Superior mating and unmating operability
- One-touch / screw mating dual type receptacle
- One-touch when using Jl10 plug, screw mating for JL04V and other compatible plugs
- IP67 waterproof and dust-proof
- Receptacle individually waterproofed
- UL and TUV approval
- JL04V
- Wire soldering type
- Protective earth circuit with first-to-make, last-to-break grounding contacts
- UL and TUV approval
- IP67 waterproof and dustproof
Applications
- Machine tools
- Servo motors
- Robots
- Industrial machinery
Videos
View Results ( 100 ) Page
| Teilnummer | Datenblatt | Beschreibung | Serie |
|---|---|---|---|
| JL10-2E18-A6PCE | ![]() |
Standard-Rundsteckverbinder 6 Position, Circular Receptacle | JL10 |
| JL04-2428CK(17)-CR-R | ![]() |
Standard-Rundsteckverbinder Solder Type Cable Clamp | JL04V |
| JL04V-6A22-23SE-R | ![]() |
Standard-Rundsteckverbinder 8 POS. SOCKET 22-23 | JL04V |
| JL10-6A18-10SE | ![]() |
Standard-Rundsteckverbinder INDV PLG 18-10 ARRAY ONE-TOUCH LOCKING | JL10 |
| JL04V-8A22-22SE-EB1H-R | ![]() |
Standard-Rundsteckverbinder Right Angle Connector | JL04V |
| JL10-2A20-29P | ![]() |
Standard-Rundsteckverbinder Wtrprf Recept 20-29 17 pos. PNL MT 1 TCH | JL10 |
| JL10-6A22-22SE-EB | ![]() |
Standard-Rundsteckverbinder STRT PLG 22-22 ARRAY END BELL 1TOUCH LOCK | JL10 |
| JL04V-6A28-11SE-EB-R | ![]() |
Standard-Rundsteckverbinder JAE Electronics | |
| JL10-6A20-29S-EB | ![]() |
Standard-Rundsteckverbinder 17 Pos. Screw Mating Circular Plug | JL10 |
| JL10-6A18-10SE-EB | ![]() |
Standard-Rundsteckverbinder STRT PLG 18-10 ARRAY END BELL 1TOUCH LOCK | JL10 |
Veröffentlichungsdatum: 2015-03-20
| Aktualisiert: 2026-03-03