32 bit Reel Microcontroller RF - MCU

Risultati: 170
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (CHF) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Frequenza di lavoro Larghezza bus dati Dimensioni memoria di programma Dimensioni RAM dati Frequenza di clock massima Risoluzione ADC Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Package/involucro Stile di montaggio Qualifica Confezione
NXP Semiconductors Microcontroller RF - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 19 211A magazzino
Min: 1
Mult.: 1
: 1 000

ARM Cortex M4 2.4 GHz 32 bit 640 kB 152 kB 48 MHz 12 bit 1.9 V 3.6 V + 85 C HVQFN-40 SMD/SMT Reel, Cut Tape
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC2652R1FRGZ 12 521A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC1352P1F3RGZT 4 307A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRGZR 6 067A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M4F multip 3 786A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRGZT 4 959A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Microcontroller RF - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati 29 336A magazzino
Min: 1
Mult.: 1
: 3 000

ARM Cortex M0 2.4 GHz 32 bit 64 kB 12 kB 32 MHz No ADC 1.7 V 3.6 V + 85 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Proprietary SoC 5x5 Flash size 128kB A 5 A 595-CC1310F128RHBR 1 362A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F32RSMT 6 759A magazzino
Min: 1
Mult.: 1
: 3 000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RSMT 2 911A magazzino
Min: 1
Mult.: 1
: 3 000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontroller RF - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 970A magazzino
Min: 1
Mult.: 1
: 1 000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC2652R1FRGZ 1 358A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Microcontroller RF - MCU SimpleLink Wi-Fi CE RTIFIED network pro 732A magazzino
Min: 1
Mult.: 1
: 750

ARM Cortex M3 2.4 GHz 32 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Single-Chip Wireless MCU A 595-CC3220SM2 A 595-CC3220SM2ARGKR 418A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M4 2.4 GHz 32 bit 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU 256 2 296A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M4 32 bit 1 MB 256 kB 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 433A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU wit 7 495A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M4 32 bit 256 kB 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontroller RF - MCU JN5189HN/001 737A magazzino
Min: 1
Mult.: 1
: 1 000

ARM Cortex M4 2.4 GHz to 2.5 GHz 32 bit 640 kB 152 kB 32 MHz 12 bit 1.9 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontroller RF - MCU JN5189THN/001 864A magazzino
Min: 1
Mult.: 1
: 1 000

ARM Cortex M4 32 bit 640 kB 152 kB 32 MHz 12 bit 1.9 V 3.6 V + 125 C HVQFN-40 SMD/SMT Reel, Cut Tape
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZR 296A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZR 3 364A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontroller RF - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 1 035A magazzino
Min: 1
Mult.: 1
: 1 000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape
Texas Instruments Microcontroller RF - MCU Autom Qualified Simp leLink Bluetooth A A 595-2640R2FTWRGZTQ1 6 954A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SL Bluetooth low ene rgy Wireless MCU A A 595-CC2640R2FYFVR 437A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C DSBGA-34 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Microcontroller RF - MCU SimpleLink Bluetoot h 5.1 Low Energy wi 9 790A magazzino
Min: 1
Mult.: 1
: 2 500

ARM Cortex M0, ARM Cortex M3 2.4 GHz 32 bit 128 kB 24 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel