8 bit Microcontrollori a 8 bit - MCU

Risultati: 12 153
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (CHF) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 3 096A magazzino
Min: 1
Mult.: 1
: 1 600

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 13 995A magazzino
Min: 1
Mult.: 1
: 5 000

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 3 048A magazzino
Min: 1
Mult.: 1
: 1 600

AVR 64 kB 8 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 5 571A magazzino
Min: 1
Mult.: 1
: 3 300

PIC18 16 kB 1 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F24Q10 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 11 737A magazzino
Min: 1
Mult.: 1
: 2 600

PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 5 506A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 1kx12 OTP 970A magazzino
Min: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C5xx Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16-bit PWM 256 RAM 3.5KB Comparator 4 376A magazzino
Min: 1
Mult.: 1
: 3 300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 2kb 64 RAM 6 I/O 1 467A magazzino
Min: 1
Mult.: 1
: 3 300

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F635 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB 128 RAM 16- bit PWM Comparator 2 942A magazzino
Min: 1
Mult.: 1

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3 101A magazzino
Min: 1
Mult.: 1
: 3 300

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2 610A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 2 279A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 5 858A magazzino
Min: 1
Mult.: 1
: 3 300

PIC16 7 kB 256 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 2 819A magazzino
Min: 1
Mult.: 1
: 1 600

PIC16 7 kB 256 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 3 324A magazzino
Min: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1 350A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 3 594A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1847 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 3 049A magazzino
Min: 1
Mult.: 1
: 1 600

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 3 303A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps 3 771A magazzino
Min: 1
Mult.: 1
: 2 100

PIC16 3 kB 64 B SSOP-28 20 MHz 8 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F570 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 224 RAM 16 I/O 359A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 224 B PDIP-18 4 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 4kb 128 RAM 12 I/O 2 052A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 4kb 128 RAM 12 I/O 3 356A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 128 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 13 I/O 1 545A magazzino
Min: 1
Mult.: 1
: 1 600

PIC16 28 kB 128 B SSOP-20 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F716 Reel, Cut Tape, MouseReel