3D Modules multiprotocoles

Résultats: 1 632
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CHF) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Conditionnement
u-blox Modules multiprotocoles RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1 919En stock
Min. : 1
Mult. : 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 3 504En stock
6 00022.01.2027 attendu
Min. : 1
Mult. : 1
: 1 000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Panasonic Industry Modules multiprotocoles PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611 925En stock
Min. : 1
Mult. : 1
: 500

PAN9019 - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape, MouseReel
Panasonic Industry Modules multiprotocoles PAN9019A Wi-Fi, 802.15.4 Radio Module IEEE 802.11 Bluetoth 5.4, NXP IW612 990En stock
Min. : 1
Mult. : 1
: 500

PAN9019A - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape
Quectel Modules multiprotocoles Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229En stock
Min. : 1
Mult. : 1
: 500

2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 Reel, Cut Tape
Quectel SG560DEUPA-U61-TA0AA
Quectel Modules multiprotocoles 2En stock
Min. : 1
Mult. : 1
CEL Modules multiprotocoles CMP4020-3C BULK 50En stock
Min. : 1
Mult. : 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Murata Electronics Modules multiprotocoles Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 76En stock
Min. : 1
Mult. : 1
: 1 000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
CEL Modules multiprotocoles CMP4020-2C BULK 50En stock
Min. : 1
Mult. : 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Modules multiprotocoles CMP4020-3 BULK 50En stock
Min. : 1
Mult. : 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Espressif Systems Modules multiprotocoles SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 82En stock
6 500Sur commande
Min. : 1
Mult. : 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
DFRobot Modules multiprotocoles M.2 E Key WiFi7 Bluetooth 5.4 Intel BE200 Wireless Network Card for LattePanda IOTA / Sigma
12En stock
1415.09.2026 attendu
Min. : 1
Mult. : 1

Bluetooth WiFi Bulk
Seeed Studio Modules multiprotocoles Seeed Studio XIAO ESP32C3
900En stock
2 58031.08.2026 attendu
Min. : 1
Mult. : 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Seeed Studio Modules multiprotocoles XIAO ESP32S3 - 2.4GHz WiFi, BLE 5.0, Dual-Core, Battery Charge,Smart Homes, IoT, Wearable Devices, Robotics 1 318En stock
2 74018.09.2026 attendu
Min. : 1
Mult. : 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Seeed Studio Modules multiprotocoles SenseCAP T1000-B LoRaWAN Tracker for Indoor and Outdoor Positioning 137En stock
Min. : 1
Mult. : 1

SenseCAP 4.7 VDC 5.5 VDC - 20 C + 60 C 85 mm x 55 mm x 6.5 mm GPS, GLONASS, Galileo, BeiDou, QZSS
Advantech Modules multiprotocoles Qualcomm WiFi6E M.2 2230 E key 79En stock
Min. : 1
Mult. : 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax
Embedded Artists Modules multiprotocoles 2EA M.2 Wi-Fi 6E a/b/g/n/ac/ax MIMO, Bluetooth 5.2 with CYW55573 and LBEE5XV2EA 46En stock
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz, 6 GHz UART, USB 3.3 V 3.6 V 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk


Fanstel Modules multiprotocoles BLE 5.1 nRF52833 DF Long Range PCB Ant 3 813En stock
Min. : 1
Mult. : 1
: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Modules multiprotocoles SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, IPEX antenna connector 7 956En stock
16 90005.10.2026 attendu
Min. : 1
Mult. : 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Modules multiprotocoles SMD module, ESP32-S3R8 with 3.3V, 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, PCB antenna 56 771En stock
16 25002.11.2026 attendu
Min. : 1
Mult. : 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Modules multiprotocoles SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector 12 622En stock
Min. : 1
Mult. : 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Reel, Cut Tape, MouseReel
Phoenix Contact Modules multiprotocoles FL EPA 2
33En stock
Min. : 1
Mult. : 1

9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11
Sierra Wireless Modules multiprotocoles Reliable Cat-1 LTE connectivity for European 4G networks with 3G fallback
440En stock
Min. : 1
Mult. : 1
: 500

RC Series 900 MHz, 1.8 GHz GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G, 3G, 2G BeiDou, Galileo, Glonass, GPS, QZSS Reel, Cut Tape
Quectel Modules multiprotocoles CAT 4
27En stock
Min. : 1
Mult. : 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
Telit Cinterion Modules multiprotocoles WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 4 362En stock
Min. : 1
Mult. : 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray