V-LD3-EVAL-RFB-00H

RFbeam
62-VLD3EVALRFB00H
V-LD3-EVAL-RFB-00H

Mfr.:

Description:
Position Sensor Development Tools Evaluation kit including evaluation board with detachable V-LD3 sensor, FFC-cable, USB-cable

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Position Sensor Development Tools
RoHS:  
Bulk
Brand: RFbeam
Product Type: Position Sensor Development Tools
Series: V-LDx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: V-LD3-Eval
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-LD3-EVAL-RFB Ealuation Kit

RFbeam V-LD3-EVAL-RFB Evaluation Kit is a radar evaluation kit designed to provide immediate access to the capabilities of the V-LD3-EVAL-RFB object‑tracking sensor. This evaluation kit features an FTDI FT4232 chipset, enabling direct access to multiple interfaces through a single USB-C connection to a host PC. The kit includes full access to sensor pins, SPI RAW data capture, JTAG, and CAN interfaces. This evaluation kit enables rapid prototyping and development of advanced sensing applications, such as presence detection, motion sensing, and multi‑object tracking.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
167.33 CHF 167.33 CHF