IBASE Computer a scheda singola

Risultati: 50
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (CHF) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Serie Fattore di forma Marca del processore Tipo di processore Nucleo Frequenza Massima capacità RAM RAM installata Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Confezione
IBASE ASB200-838-N50M
IBASE Computer a scheda singola (ASB), Chassis with IB838FE-N50 embedded board , w/ Intel N50 onboard,4 x COM, desktop stand & mounting brackets , w/o DDR5 memory /2.5 SATA SSD / 60W power adapter, No VESA mount bracket (RoHS2)

IBASE ASB200-838-N97
IBASE Computer a scheda singola (ASB), Chassis with IB838FE-N97 embedded board , w/ Intel N97 onboard,4 x COM, desktop stand & mounting brackets , with DDR5 8GB memory + 128G SSD, w/o 60W power adapter, No VESA mount bracket (RoHS2)

IBASE ASB200-838-N97M
IBASE Computer a scheda singola (ASB), Chassis with IB838FE-N97 embedded board , w/ Intel N97 onboard,4 x COM, desktop stand & mounting brackets , w/o DDR5 memory /2.5 SATA SSD / 60W power adapter, No VESA mount bracket (RoHS2)

IBASE EMB-IB897-I15
IBASE Computer a scheda singola 3.5",Atom E3815 1.46GHz,V/2*GL COM*2,mPCIe*2(Add HS/IB76)

3.5 in
IBASE EMB-IB898-I15
IBASE Computer a scheda singola 3.5",Atom E3815 1.46GHz,V/1*GL B1,COM*2,mPCIe*3(Add HS/IB76A)

3.5 in
IBASE IB899A-370
IBASE Computer a scheda singola 3.5"N3700 1.6GHz,V/1*GL,SD,TPM COM*2,mPCIe,SATA (Add HS/IB81)

3.5 in
IBASE IB909AF-5350
IBASE Computer a scheda singola 3.5",i5-5350U 1.8G,V/2*GL,DCin iAMT,2*COM/mPCIe (add*HS/IB75)

3.5 in
IBASE IB961AF-I3P
IBASE Computer a scheda singola 3.5" Intel Core i3-1320PE onboard, w/ I226LM + I226V 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052),DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2)

IBASE HSIBR210-C
IBASE Computer a scheda singola

IBASE ISR301-D308
IBASE Computer a scheda singola NXP Cortex -A53 i.MX 8M Dual 1.5GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MDual ARM Cortex A53 1.5 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB 0 C + 70 C
IBASE ISR301-D308I
IBASE Computer a scheda singola NXP Cortex -A53 i.MX 8M Dual 1.3GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MDual ARM Cortex A53 1.3 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB - 40 C + 85 C
IBASE ISR301-Q316
IBASE Computer a scheda singola NXP Cortex -A53 i.MX 8MQuad 1.5GHz, 3GB LPDDR4, 16GB TLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MQuad ARM Cortex A53 1.5 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB 0 C + 70 C
IBASE MBN3606/3608
IBASE Computer a scheda singola Custom, Intel Alder-Lake & Raptor Lake, 2x DDR5 UDIMMs, 4x RJ45 (1 pair Bypass), 4x SFP, 2x SFP+, 1x NIC Slot, CPU cooler, Barebone, Must Order IBN Modules (w.o Console Cable)
IBASE MBN800-6L
IBASE Computer a scheda singola Custom, LGA1151 6th generation Core i7/i5/i3, H110 PCH, intel GbE I211 x6, Eth1/2 & 3/4 bypass, SATA, CF & PCIe expansion (w/o Console, VGA Cable)
IBASE MBN808
IBASE Computer a scheda singola Custom, Intel Xeon E-2300, 2x DDR4 UDIMMs, Max. 16 GbE Ports, 6x RJ45(1 pair Bypass), 2x SFP, 1x NIC slot, CPU cooler, Barebone, Must Order IBN Modules (w/o Console Cable)
IBASE MBN900
IBASE Computer a scheda singola Networking motherboard with Dual Intel Xeon Scalable Processor sockets, C624 PCH, 16x DDR4 DIMM, Ethernet via IBN card, Barebone without CPU/Cooler/RAM*, Must Order IBN Modules (w/o Console Cable)
IBASE MI990EF-6100
IBASE Computer a scheda singola ITX,i3-6100+FAN,HM170,V/2*GL, 6COM,SATA,M.2,PCIe+mPCIe,vPRO

IBASE MI990VF-6440
IBASE Computer a scheda singola ITX,i5-6440EQ+FAN,CM236,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

IBASE MI990VF-6820
IBASE Computer a scheda singola ITX,i7-6820EQ+FAN,CM236,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

Mini-ITX Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 0 GB 3.3 V, 5 V, 12 V DP, DVI-D, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
IBASE MI990VF-X28-E
IBASE Computer a scheda singola ITX,Xeon E3-1505M+FAN,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

Mini-ITX Intel Xeon E3-1505M Xeon E3-1505M 2.8 GHz 32 GB 0 GB 3.3 V, 5 V, 12 V DP, DVI-D, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
IBASE MI991AF
IBASE Computer a scheda singola ITX,Q170,Ci7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,iAMT

IBASE MI991AF-C236
IBASE Computer a scheda singola C236,XeonCi7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,iAMT

IBASE MI991EF
IBASE Computer a scheda singola ITX,H110,Ci7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,EupErp

IBASE SBC-IB980AF
IBASE Computer a scheda singola FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI+LVDS,4*COM,mPCI,mSATA

IBASE SBC-IB980F
IBASE Computer a scheda singola FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI,4*COM,mPCI,mSATA,LPT