3D Computer-On-Module - COM

Ergebnisse: 1 435
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-416GD "Merlin Falcon" @1.6 GHz QC (Max 2.4 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - LVDS Port - Ind. Temp
COM Express Type 6 AMD RX-416GD 1.6 GHz 12 V Audio, PCIe, UART, USB - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-416GD "Merlin Falcon" @1.6 GHz QC (Max 2.4 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Ind. Temp
COM Express Type 6 AMD TX-416GD 1.6 GHz Audio, PCIe, UART, USB - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-271GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1807B @ 3.35GHz - Ethernet Contr. I211 - EDP Port - HUB - Packet Switch - Comm. Temp Nicht auf Lager
561.83 CHF
Min.: 1
Mult.: 1
COM Express Type 6 AMD V1807B 3.35 GHz 12 V Audio, I2C, PCIe, SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM Q7-928 w/ i.MX6 Solo @800MHz - 512MB RAM - eMMC 4GB - microSD - Video Input Port - RTC low power - LPC interface - Ind. Temp.
Qseven NXP i.MX 6Solo 800 MHz 4 GB 512 MB 5 V LPC - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7 - Q7-962 w/ i.MX6 Solo @800MHz - DDR3L 512MB - eMMC 4GB - RTC low power - Ind. Temp.
Qseven NXP 800 MHz 2 GB 512 MB 5 V Audio, I2C, PCIe, SMBus, USB - 40 C + 85 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3815 @1.46 GHz SC - RAM DDR3L 1GB - LVDS - MULTI MODE DISPLAYPORT - Ind. Temp
Qseven Intel Atom 1.46 GHz 4 GB 1 GB 512 kB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Com. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3845 @1.91 GHz QC - RAM DDR3L 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.91 GHz 8 GB 8 GB 2 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-A36 w/Bay Trail-I E3815 @1.46 GHz SC - RAM DDR3L 1GB - eMMC 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 4 GB 1 GB 512 kB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-A36 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - eMMC 16GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-A36 w/Bay Trail-I E3845 @1.91 GHz QC - RAM DDR3L 4GB - eMMC 32GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.91 GHz 8 GB 4 GB 2 MB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-A75-J w/i.MX6 Solo - RAM DDR3L 256MB single chip - eMMC 4GB - RTC Low Power - Ind.Temp
Qseven NXP i.MX 6Solo 1 GHz 512 MB 256 MB 5 V Audio, CAN, I2C, SDI, SPI, UART - 40 C + 85 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 0kB - Comm. Temp Nicht auf Lager
120.91 CHF
Min.: 1
Mult.: 1
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
Arbor Technology Computer-On-Module - COM Intel Celeron N3350 COM Express Type 10 CPU Module w/ 4GB memory soldered on module Nicht auf Lager
334.31 CHF
Min.: 100
Mult.: 100