Computer-On-Module - COM

 Computer-On-Module - COM
Computer-On-Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.
More...

Please view our large selection of Computer-On-Modules below.
Risultati: 1 435
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (CHF) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-416GD "Merlin Falcon" @1.6 GHz QC (Max 2.4 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - LVDS Port - Ind. Temp
COM Express Type 6 AMD RX-416GD 1.6 GHz 12 V Audio, PCIe, UART, USB - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-416GD "Merlin Falcon" @1.6 GHz QC (Max 2.4 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Ind. Temp
COM Express Type 6 AMD TX-416GD 1.6 GHz Audio, PCIe, UART, USB - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-271GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1807B @ 3.35GHz - Ethernet Contr. I211 - EDP Port - HUB - Packet Switch - Comm. Temp Non disponibile a magazzino
561.83 CHF
Min: 1
Mult.: 1
COM Express Type 6 AMD V1807B 3.35 GHz 12 V Audio, I2C, PCIe, SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM Q7-928 w/ i.MX6 Solo @800MHz - 512MB RAM - eMMC 4GB - microSD - Video Input Port - RTC low power - LPC interface - Ind. Temp.
Qseven NXP i.MX 6Solo 800 MHz 4 GB 512 MB 5 V LPC - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7 - Q7-962 w/ i.MX6 Solo @800MHz - DDR3L 512MB - eMMC 4GB - RTC low power - Ind. Temp.
Qseven NXP 800 MHz 2 GB 512 MB 5 V Audio, I2C, PCIe, SMBus, USB - 40 C + 85 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3815 @1.46 GHz SC - RAM DDR3L 1GB - LVDS - MULTI MODE DISPLAYPORT - Ind. Temp
Qseven Intel Atom 1.46 GHz 4 GB 1 GB 512 kB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Com. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3845 @1.91 GHz QC - RAM DDR3L 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.91 GHz 8 GB 8 GB 2 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-A36 w/Bay Trail-I E3815 @1.46 GHz SC - RAM DDR3L 1GB - eMMC 8GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 4 GB 1 GB 512 kB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-A36 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - eMMC 16GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-A36 w/Bay Trail-I E3845 @1.91 GHz QC - RAM DDR3L 4GB - eMMC 32GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.91 GHz 8 GB 4 GB 2 MB 5 V Audio, I2C, Serial, SPI, SMBus, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Module - COM Q7-A75-J w/i.MX6 Solo - RAM DDR3L 256MB single chip - eMMC 4GB - RTC Low Power - Ind.Temp
Qseven NXP i.MX 6Solo 1 GHz 512 MB 256 MB 5 V Audio, CAN, I2C, SDI, SPI, UART - 40 C + 85 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 0kB - Comm. Temp Non disponibile a magazzino
120.91 CHF
Min: 1
Mult.: 1
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Module - COM Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
Arbor Technology Computer-On-Module - COM Intel Celeron N3350 COM Express Type 10 CPU Module w/ 4GB memory soldered on module Non disponibile a magazzino
334.31 CHF
Min: 100
Mult.: 100