SparkFun Electronics Embedded Lösungen

Ergebnisse: 674
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS
SparkFun SEN-25035
SparkFun Entwicklungsboards und Kits - Andere Prozessoren The OpenMV Cam RT1062 is a small low power microcontroller board which allows you to easily implement applications using machine vision in the real-world. You program the OpenMV Cam in high level Python scripts (courtesy of the MicroPython Operatin Nicht auf Lager
SparkFun Entwicklungstools für multifunktionale Sensoren Geophone - SM-24
Nein
SparkFun Entwicklungstools für Temperatur-Sensoren It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
Nein
SparkFun Schnittstellen-Entwicklungstools FTDI Basic Breakout - 5V
Nein
SparkFun Tochterkarten und OEM-Boards Arduino and Breadboard Holder
SparkFun WLAN Development Tools – 802.11 ESP32 Thing
Nein
SparkFun WLAN Development Tools – 802.11 Do you want to control your TV via a web-browser? Want to ask Alexa to mute your stereo? Want to schedule triggers to your IR-controlled LED strip? These are all applications that the WiFi IR Blaster is perfect for. The SparkFun WiFi IR Blaster is de
Nein
SparkFun Entwicklungsboards und Kits - AVR RedBoard Programmed With Arduino
Nein
SparkFun Entwicklungsboards und Kits - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
Nein
SparkFun Entwicklungstools für multifunktionale Sensoren The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
Nein
SparkFun IC-Entwicklungstools für Energieverwaltung The SparkFun Buck-Boost Converter is a handy power accessory board that allows you to fine tune the amount of power your project receives. This converter can take an input voltage of anywhere from 3-16V which can then be regulated to an output voltag
Nein
SparkFun Schnittstellen-Entwicklungstools RTC Module
Nein
SparkFun Schnittstellen-Entwicklungstools With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv
Nein
SparkFun Entwicklungsboards und Kits - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
Nein
SparkFun Schnittstellen-Entwicklungstools Beefy 3 FTDI Basic Breakout
Nein
SparkFun Schnittstellen-Entwicklungstools SparkFun AST- CAN485 Dev Board
Nein
SparkFun Entwicklungsboards und Kits - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
Nein
SparkFun Audio-IC-Entwicklungswerkzeuge The SparkFun I2S Audio Breakout board uses the MAX98357A digital to analog converter (DAC) which converts I2S (not be confused with I2C) audio to an analog signal to drive speakers. The I2S Audio Breakout converts the digital audio signals using the
Nein
SparkFun Entwicklungsboards und Kits - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
Nein
SparkFun Entwicklungstools für LED-Leuchten The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
Nein
SparkFun Entwicklungsboards und Kits - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
Nein
SparkFun Entwicklungsboards und Kits - AVR The SparkFun Qwiic OpenLog is the smarter and better looking cousin to the extremely popular OpenLog but now we've ported the original serial based interface to I2C! Thanks to the added Qwiic connectors you can daisy chain multiple I2C devices and l
Nein
SparkFun GNSS / GPS Development Tools The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
Nein
SparkFun IC-Entwicklungstools für Energieverwaltung The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
Nein
SparkFun IC-Entwicklungstools für Energieverwaltung Haptic Motor Driver - DRV2605L
Nein