HUBER+SUHNER Lead-Free SMA Connectors
HUBER+SUHNER Lead-Free Subminiature A (SMA) Connectors are precision coaxial connectors for microwave applications up to 18GHz. These connectors feature extended frequency versions operating with excellent return loss performances up to 26.5GHz. The SMA series connectors are classified into two categories viz, HUBER+SUHNER standard SMA connectors and HUBER+SUHNER ECO SMA connectors. The standard SMA connectors support high-end applications or applications subject to rough conditions, whereas the ECO SMA connectors are for high volume. The SMA series connectors are fully compliant with RoHS without exemption 6C. Typical applications include telecom, test and measurement, instruments, and avionics.Features
- Lead-free material
- Excellent return loss
- Applicable in frequencies up to 18GHz
- Extended frequency versions operating up to 26.5GHz
- RoHS fully compliant without exemption 6C
- SMA interface dimensions conform to the following standards:
- International: IEC 60169-15
- Europe: CECC 22110
- USA: MIL-STD-348A/310
Applications
- Telecom
- Test and measurement
- Instruments
- Avionics
Mechanical Drawing
View Results ( 5 ) Page
| Teilnummer | Datenblatt | Anschlussart | Ausrichtung | Gehäusematerial |
|---|---|---|---|---|
| 11_SMA-50-2-116/111_NE | ![]() |
Plug (Pin) | Straight | Beryllium Copper |
| 24_SMA-50-2-116/111_NE | ![]() |
Socket (Female) | Straight | Beryllium Copper |
| 85_SMA-50-0-103/111_NE | ![]() |
Socket (Female) | Right Angle | Beryllium Copper |
| 16_SMA-50-2-114/111_NE | ![]() |
Plug (Pin) | Right Angle | Brass |
| 82_SMA-50-0-21/111_NE | ![]() |
Socket (Female) | Straight | Beryllium Copper |
Veröffentlichungsdatum: 2023-10-03
| Aktualisiert: 2025-02-28