HellermannTyton Acrylic Foam Adhesive Cable Tie Mounts
HellermannTyton Acrylic Foam Adhesive Cable Tie Mounts are used with T18 through T150 cable ties. These cable tie mounts offer stability when securing bundles and are available in screwable or self-adhesive versions. The acrylic foam adhesive cable tie mounts offer a maximum surface area with adhesive to achieve high pull-of-force. These cable tie mounts feature a four-way opening that allows for parallel or perpendicular insertion of cable ties to the wire bundles. The acrylic foam adhesive cable tie mounts are ideal for outdoor applications with a static load weight of up to 2.1lbFeatures
- Screwable or self-adhesive versions
- Simple to install with a screw or bolt
- 4-way entry for cable tie for quicker and more flexible installation
- Offers excellent security
- Maximum surface area with adhesive to achieve high pull-off force
- UL 94-HB flammability
- UV resistant
- RoHS compliant
Applications
- Outdoor with a static load weight of up to 2.1lb
Additional Resource
Veröffentlichungsdatum: 2024-03-21
| Aktualisiert: 2024-04-29