Hammond Manufacturing Type 12 Consolets

Hammond Manufacturing Type 12 Consolets offer protection from dirt, dust, oil, and water. These consolets comply with NEMA Type 12, 13 and IEC 60529, IP54. The Type 12 consolets are designed for use as hydraulic, electric, or pneumatic control and instrument enclosures. These 1488 series Type 12 consolets are ideal for flat or surface mounting or pedestal to provide the 30° or 60° control slope. The Type 12 consolets comply with IP54, IEC 60529, CSA Type 12, 13, UL 508A Type 12, 13, and NEMA Type 12, 13 standards.

Features

  • Construction:
    • Formed 14 gauge steel
    • Smooth and continuously welded seams
    • Captive cover screws thread into sealed wells
    • Oil-resistant gasket and adhesive
    • Based on the mounting position, construction provides either a 30° or 60° slope on the front cover
    • Continuously hinged cover may be removed by pulling the hinge pin
    • Door includes a bonding stud, and the enclosure includes the ground stud
  • Standards:
    • UL 508A Type 12, 13
    • CSA Type 12, 13
    • NEMA Type 12, 13
    • Complies with IEC 60529, IP54

Specifications

  • Designed for use as electric, hydraulic, or pneumatic control and instrument enclosures
  • Protects from oil, dirt, dust, and water
Veröffentlichungsdatum: 2024-05-02 | Aktualisiert: 2024-07-09