GOWIN DK-START-GW1NR9 V1.1 Development Kit
GOWIN Semiconductor DK-START-GW1NR9 V1.1 Development Kit is designed to demonstrate the LittleBee® GW1NR-9 FPGAs. The GW1NR-9 FPGAs integrate an abundant pSRAM memory chip. The GW1NR series also implements low power consumption, instant-on, low cost, non-volatile, high security, various packages, and flexible usage. The GW1NR-9 FPGAs have been optimized with low power, small size, and the thinnest package as the design goal.The GOWIN DK-START-GW1NR9 V1.1 Development Kit offers many external interfaces, including MIPI/LVDS and GPIO. Additionally, it provides a sliding switch, button switch, LEDs, clock, reset, and other resources.
Features
- FPGA
- LQFP144 package
- Up to 120 user I/O
- Embedded flash, data not easily lost if power down
- Abundant LUT4 resources
- Multiple modes and capacities of B-SRAM
- FPGA Configuration Mode
- JTAG
- AUTO BOOT
- Clock resource
- 50MHz Clock Crystal Oscillator
- Key switch and slide switch
- One reset button
- Four key switches
- Four Slide switch
- LED
- One power indicator (green)
- One DONE indicator (green)
- Four LEDs (green)
- Memory
- 1Mbit embedded Flash
- 64Mbit embedded PSRAM
- MIPI/LVDS
- Ten pairs of LVDS differential input; 10 pairs of MIPI/LVDS differential output
- GPIO
- 55 I/O extended resources
- LDO Power
- 3.3V, 2.5V, 1.8V, and 1.2V supported
Kit Contents
- DK-START-GW1NR9 V1.1 development board
- USB Cable
- Quick start guide
PCB Components Diagram
System Architecture
Veröffentlichungsdatum: 2020-08-04
| Aktualisiert: 2024-09-12