StarTech Industrial Computing Accessories - Privacy Screens

StarTech Industrial Computing Accessories include privacy screens designed to work with laptops with 15.6" displays and a 16:10 aspect ratio. These StarTech privacy filters provide a convenient and cost-effective solution for protecting confidential data from unwanted viewers. The privacy screen darkens a computer's screen from the side, while providing a clear viewing angle of 60° (±30° from center) to the user. A flip-over feature lets the user quickly flip over the privacy filter to share content without uninstalling the filter. The computer's touch responsiveness is preserved by the ultra-thin, robust security shield, enabling seamless use.

Features

  • Bright privacy screen filter uses Microlouver technology to narrow viewing angle to ±30°, shielding 15.6" 16:10 laptop displays from visual eavesdropping without blocking webcams, sensors, or lid closure
  • Quickly flip privacy filter to back of screen to adapt to different environments or share content without uninstalling
    workflows
  • Hassle-free application
  • High clarity with blue light filtering
    • Up to 75% light transmittance for brighter display than standard filters
    • Minimizes need for frequent removal
    • Blocks 47% of blue light in 380nm to 450nm range
  • Designed to fit most device types, screen sizes, aspect ratios, and mounting styles

Applications

  • Open-plan office spaces
  • Hot desks
  • Finance and banking
  • Healthcare
  • Government/education
  • Commercial

Specifications

  • Black plastic material
  • 8.3" (209.7mm) length x 13.2" (335.7mm) width
  • Attachment by adhesive strips
  • 16:10 aspect ratio
Pubblicato: 2026-08-10 | Aggiornato: 2026-08-17