2 MB ARM Microcontrollers - MCU

Results: 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 210In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU IOT-PSOC6 1 452In Stock
Min.: 1
Mult.: 1

PSOC 62 SMD/SMT TQFP-128 ARM Cortex M0+, ARM Cortex M4F 2 MB 32 bit 12 bit 50 MHz, 150 MHz 102 I/O 1 MB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32U595AIH6
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 2 Mbytes Flash 200In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT TFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 160 MHz 133 I/O 2.5 MB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32U595AIH6Q
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 2 Mbytes Flash 197In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT TFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 160 MHz 133 I/O 2.5 MB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32U5A5QII3Q
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 2 Mbytes Flash 200In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT UFBGA-132 ARM Cortex M33 2 MB 32 bit 12 bit 160 MHz 156 I/O 2.5 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 35In Stock
10 560On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 302In Stock
1 200On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 73In Stock
2 496Expected 12/04/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 134 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 74In Stock
1 008Expected 14/10/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 57In Stock
800Expected 12/07/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,64Pin,TQFP,USB-HS 88In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 47 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 89In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 69 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,144Pin,BGA,USB-HS,ENET,CAN 78In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 103 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,64Pin,TQFP,USB-HS,ENET,CAN 133In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 50 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 52In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 72 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,144Pin,TQFP,USB-HS,ENET,CAN 89In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 108 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33WHSMSecurity,2048KBFlash,512KBRAM,120MHz,64Pin,TQFP,USB-HS 119In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 47 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 219In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 69 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,144Pin,TQFP,USB-HS,ENET,CAN 142In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 103 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F 200In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K312 Arm Cortex-M7, 120 MHz, 2 MB Flash, CAN FD, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 27In Stock
1 920Expected 22/10/2026
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 143 I/O 192 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K312, 2MB flash, ARM M7 152In Stock
1 800Expected 22/03/2027
Min.: 1
Mult.: 1
: 600

S32K3 SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 143 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 2MB flash, 192KB RAM, ASIL-B, 1xM7 91In Stock
Min.: 1
Mult.: 1
: 300

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 160 MHz 192 kB AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K322 Arm Cortex-M7, 160 MHz, 2 MB Flash, ISELED, Ethernet, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 25In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA144 2 080In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT FBGA-144 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray