3D Computer-On-Module - COM

Ergebnisse: 1 417
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1 297.48 CHF
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1 088.38 CHF
1 024.77 CHF
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Nicht auf Lager
315.99 CHF
303.30 CHF
294.04 CHF
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Plus Quad 1.8 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM Nicht-auf-Lager-Vorlaufzeit 25 Wochen
375.52 CHF
360.46 CHF
349.46 CHF
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Core i3-N305 8-core processor with 1.0GHz core frequency up to 3.8GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0C to 60C. Nicht auf Lager
498.42 CHF
487.21 CHF
479.73 CHF
Min.: 1
Mult.: 1
SMARC v2.1 Intel Core i3-N305 1.8 GHz 16 GB 16 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7425E 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 8GB 4800MT/s LPDDR5 onboard memory and 32GB eMMC 5.1 onboard flash. Commercial grade temperature range from 0 C to 60 C. Nicht auf Lager
482.64 CHF
453.68 CHF
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7425E 1.5 GHz 16 GB 8 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Core 3 N355 8-core processor with 1.9GHz core frequency up to 3.9GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C. Nicht-auf-Lager-Vorlaufzeit 46 Wochen
737.17 CHF
699.79 CHF
Min.: 1
Mult.: 1
SMARC Specification 2.2 Intel Core3-N355 1.9 GHz I2C, PCIe, SCI, SPI, UART, USB 0 C + 60 C 82 mmx 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7211RE 2-core processor with 1.0GHz core frequency up to 3.2GHz (turbo), 4GB 4800MT/s LPDDR5 onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Nicht-auf-Lager-Vorlaufzeit 14 Wochen
406.75 CHF
386.38 CHF
Min.: 1
Mult.: 1
SMARC Specification 2.2 Intel X7211RE I2C, PCIe, SCI, SPI, UART, USB - 40 C + 85 C 82 mmx 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7433RE 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperaturerange from -40 C to 85 C. Nicht-auf-Lager-Vorlaufzeit 22 Wochen
666.43 CHF
635.06 CHF
Min.: 1
Mult.: 1
SMARC Specification 2.2 Intel X7433RE 1.5 GHz I2C, PCIe, SCI, SPI, UART, USB - 40 C + 85 C 82 mmx 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7425E 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C. Nicht auf Lager
638.14 CHF
602.03 CHF
Min.: 1
Mult.: 1
SMARC Specification 2.2 Intel X7425E 1.5 GHz I2C, PCIe, SCI, SPI, UART, USB 0 C + 60 C 82 mmx 50 mm
congatec Computer-On-Module - COM COM Express Compact module based on AMD Ryzen AI Embedded P185 processor with 12Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 16 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto + Nicht-auf-Lager-Vorlaufzeit 16 Wochen
1 046.81 CHF
985.64 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD AMD Ryzen AI Embedded P185 5.1 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Compact module based on AMD Ryzen AI Embedded P174 processor with 10Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 12 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto + Nicht auf Lager
939.01 CHF
884.14 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD AMD Ryzen AI Embedded P174 5 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Compact module based on AMD Ryzen AI Embedded P164 processor with 8Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 12 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto +6 Nicht auf Lager
915.63 CHF
862.12 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD AMD Ryzen AI Embedded P164 5 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Compact module based on AMD Ryzen AI Embedded P132 processor with 6Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 4 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto +60 Nicht auf Lager
806.54 CHF
759.40 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD AMD Ryzen AI Embedded P132 4.5 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Compact module based on AMD Ryzen AI Embedded P121 processor with 4Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 2 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto +60 Nicht auf Lager
724.72 CHF
682.36 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD AMD Ryzen AI Embedded P121 4.4 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM PTT: COM Express Type 6 Compact module based on AMD Ryzen Embedded xxxxx with 12 cores 2.0GHz up to 5.1GHz (boost) Integrated XDNA2 NPU Integrated RDNA 3.5 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe Nicht auf Lager
1 046.81 CHF
985.64 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD PTT-370 24 MB
congatec Computer-On-Module - COM PTT: COM Express Type 6 Compact module based on AMD Ryzen AI Embedded xxxxx with 10 cores 2.0GHz up to 5.0GHz (boost) Integrated XDNA2 NPU Integrated RDNA 3.5 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial te Nicht auf Lager
939.01 CHF
884.14 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD PTT-365 24 MB
congatec Computer-On-Module - COM PTT: COM Express Type 6 Compact module based on AMD Ryzen AI Embedded xxxxx with 8 cores 2.0GHz up to 5.0GHz (boost) Integrated XDNA2 NPU Integrated RDNA 3.5 Graphics 16MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tem Nicht auf Lager
1 144.22 CHF
1 077.35 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD PTT-360 16 MB
congatec Computer-On-Module - COM PTT: COM Express Type 6 Compact module based on AMD Ryzen AI Embedded P132 with 6 cores 2.0GHz up to TBDGHz (boost) Integrated XDNA2 NPU Integrated RDNA 3.5 Graphics 8MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe Nicht auf Lager
806.54 CHF
759.40 CHF
Min.: 1
Mult.: 1
COM Express Compact AMD PTT-P132 8 MB
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core Ultra (Series 3) processor with 8 P-cores, 4 E-cores and 8 Low Power E-cores P-cores 2.1Ghz up to 5.1GHz (turbo) Integrated NPU 18MB Intel Smart Cache Intel Arc graphics with 12 X3 cores (192 Nicht auf Lager
1 955.02 CHF
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra X9 388H 18 MB
congatec Computer-On-Module - COM COM Express Compact module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores Dual channel SODIMM DDR5 memory interface with up to 7200 MT/s a Nicht auf Lager
1 590.88 CHF
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 9 386H 4.9 GHz 128 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Compact module based on Intel Core Ultra X7 358H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Arc B390 Graphics with 12Xe cores Dual channel SODIMM DDR5 memory interface with up to Nicht-auf-Lager-Vorlaufzeit 14 Wochen
1 288.39 CHF
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Intel Core Ultra X7 358H 4.8 GHz 128 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core Ultra (Series 3) processor with 4 P-cores, 4 E-cores and 8 Low Power E-cores P-cores 1.9Ghz up to 4.7GHz (turbo) Integrated NPU 18MB Intel Smart Cache Intel Arc graphics with 4 X3 cores (64 EU Nicht auf Lager
1 024.73 CHF
964.85 CHF
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 7 356H 4.7 GHz 128 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core Ultra (Series 3) processor with 4 P-cores and 4 Low Power E-cores P-cores 2.3Ghz up to 4.7GHz (turbo) Integrated NPU 12MB Intel Smart Cache Intel Arc graphics with 4 X3 cores (64 EU) Dual cha Nicht auf Lager
976.68 CHF
919.60 CHF
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 7 355 4.7 GHz 128 GB 12 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Compact module based on Intel Core Ultra 5 336H processor with 4 P-cores, 4 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores Dual channel SODIMM DDR5 memory interface with up to 7200 MT/s Nicht auf Lager
1 035.13 CHF
974.63 CHF
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 5 336H 4.6 GHz 128 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm