B3F-4055

Omron Electronics
653-B3F-4055
B3F-4055

Mfr.:

Description:
Tactile Switches 12x12mm Std Ht .3 High-force 260g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
7.3 mm
Rectangular
OFF - (ON)
2.5 N
50 mA
24 VDC
Yes
SPST
Solder Pin
Yellow
12 mm
12 mm
3.5 mm
B3F
1000000 Cycle
Bulk
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: B3FZ0041M B3F-4055BYOMZ B3F4055 B3F-4055-BY-OMZ B3F4055BYOMZ
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501131
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board..

In Stock: 29 712

Stock:
29 712
Can Dispatch Immediately
On Order:
13 000
Expected 11/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
0.412 CHF 0.41 CHF
0.359 CHF 3.59 CHF
0.335 CHF 8.38 CHF
0.299 CHF 29.90 CHF
0.277 CHF 69.25 CHF
0.226 CHF 113.00 CHF
0.217 CHF 217.00 CHF
0.207 CHF 517.50 CHF
0.20 CHF 1 000.00 CHF