EDATEC ED-MONITOR Industrial Touchscreen Monitors

EDATEC ED-MONITOR Industrial Touchscreen Monitors are robust, high-performance display solutions designed for demanding industrial and commercial environments. Available in multiple sizes, ranging from 7" to 18.5", these monitors feature high-resolution displays with capacitive multi-touch support, delivering vivid visuals and responsive user interaction. Engineered for versatility, the ED-MONITOR offers HDMI and USB Type-C® interfaces, which are compatible with a wide range of embedded systems, including Raspberry Pi.

A durable construction and wide operating temperature ranges ensure reliable operation in harsh conditions. These EDATEC monitors are ideal for applications such as industrial automation, smart retail, digital signage, medical devices, and Internet of Things (IoT) edge systems, providing a seamless interface between users and machines in both embedded and standalone configurations.

Features

  • 1024x600 resolution, multi-touch capacitive touch screen with a color count of up to 16.7M
  • 290cd/m2 to 500cd/m2 luminance range
  • Plug-and-play, cross-platform compatibility
  • Standard HDMI port for direct connection to a Raspberry Pi HDMI output
  • USB Type-C port to connect to a Raspberry Pi USB port for touch function without driver installation
  • Stereo audio output - 3.5mm stereo headphone jack, built-in speaker driver circuitry, supports 2Ω 4W speaker expansion
  • Integrated equipment management center
  • 12V to 24V power input on DC jack connector
  • Supports backlight adjustment via software
  • Thin and light case with aluminum alloy frame and sheet metal housing, the front panel achieves an IP65 dustproof and waterproof rating
  • Embedded installation compatible with VESA standard bracket installation

Applications

  • Industrial automation
  • Human-Machine Interface (HMI) systems
  • Smart retail
  • Digital signage
  • Medical equipment
  • IoT edge devices
  • Embedded computing projects
  • Kiosks and terminals
  • Transportation systems
  • Educational and training systems

Specifications

  • Panel I/O
    • 1x HDMI port, Type-A connector, connecting to HDMI output
    • 1x USB touch screen interface (USB Type-C) for connecting to a USB interface and transmitting touch screen signals
    • 1x 3.5mm audio jack, stereo audio output
    • 1x DC Jack port, support 12V to 24V power input
  • Buttons and indicators (depending on model)
    • 1x red power indicator, used to check the status of device power-on and power-off
    • 2x brightness adjustment buttons for increasing and decreasing the brightness
    • 2x volume adjustment buttons for increasing and decreasing the volume
    • 1x mute button for mute and unmute audio
  • LCD
    • 7" to 18.5" TFT display
    • 1024 x 600 or 1920 x 1080 resolution options
    • 16.7M color number
    • Active area (HxV)
      • 154.21mm x 85.92mm for the 7"
      • 222.72mm x 125.28mm for the 10.1"
      • 256.32mm x 144.18mm for the 11.6"
      • 293.76mm x 165.24mm for the 13.3"
      • 344.16mm x 193.59mm for the 15.6"
      • 408.96mm x 230.04mm for the 18.5"
    • LED backlight
    • 290cd/m2 to 500cd/m2 luminance range
    • 800:1, 1000:1, or 1500:1 contrast ratio
    • 14ms to 30ms response time range
    • 85° (L) / 85° (R) / 85° (U) / 85° (D) viewing angles (CR>10), 80° (L) / 80° (R) / 80° (U) / 80° (D) for the 13.3" and 18.5"
  • Touchscreen
    • Capacitive touch screen type
    • Up to 5x points multi-touch
    • Communication via USB
    • ≥85% transmittance
    • ≥6H surface hardness
  • Electrical
    • 12VDC to 24VDC input voltage range
    • 10W or 15W maximum power consumption options
  • Mechanical
    • Dimensions (WxDxH)
      • 188mm x 123mm x 24.5mm for the 7"
      • 257.7mm x 159.7mm x 29.2mm for the 10.1"
      • 303.3mm x 191.3mm x 35mm for the 11.6"
      • 340.2mm x 211.2mm x 35mm for the 13.3"
      • 388.3mm x 238.3mm x 35mm for the 15.6"
      • 457.3mm x 278.3mm x 35mm for the 18.5"
    • Embedded front installation and VESA bracket mounting
  • Environmental and regulatory
    • Operating temperature ranges
      • -20°C to +50°C for the 7"
      • -10°C to +60°C for all other models
    • 5% to 95% ambient humidity range, non-condensing

Datasheets

System Diagram

Mechanical Drawing - EDATEC ED-MONITOR Industrial Touchscreen Monitors
Veröffentlichungsdatum: 2025-05-30 | Aktualisiert: 2026-02-08