Eaton Electronics SMDJE 3000W Transient Voltage Suppressors
Eaton Electronics SMDJE 3000W Transient Voltage Suppressors provide a 3000W pulse power rating, 300A forward surge current, and fast response time. The SMDJE series features excellent clamping capability in a low-profile SMC package, making it an ideal solution for surface-mounted applications in order to optimize board space. The SMDJE 3000W Transient Voltage Suppressors are suitable for use in consumer electronics, telecommunications, appliances, and industrial automation.Features
- Low-profile SMC package
- Excellent clamping capability
- 3000W peak pulse power capability at 10/1000μs waveform
- Typical IR less than 1μA above 14V
- Fast response time
- Plastic package meets UL 94V-0 flammability rating
Applications
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
Veröffentlichungsdatum: 2021-03-02
| Aktualisiert: 2024-10-08