Eaton Electronics MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

Features

  • Inductance range
    • MCLA
      • 0.047µH to 12µH (MCLA2012V1, MCLA3216V1)
      • 0.047µH to 3.9µH (MCLA1608V1)
      • 1nH to 470nH (MCLA1608V2)
      • 1nH to 33nH (MCLA1005V2)
    • WCLA
      • 2.2nH to 2200nH (WCLA2012V1)
      • 1.6nH to 470nH (WCLA1608V1)
      • 1nH to 120nH (WCLA1005V1)
  • Package
    • 1206 (3216 metric) - MCLA
    • 0805 (2012 metric) - MCLA/WCLA
    • 0603 (1608 metric) - MCLA/WCLA
    • 0402 (1005 metric) - MCLA/WCLA
  • AEC-Q200 qualified
  • Moisture sensitivity level (MSL) 1
  • Multilayer monolithic construction yields high reliability (MCLA)
  • High Q value and tight inductance tolerance (WCLA)
  • -40°C to +125°C operating temperature range

Applications

  • Advanced driver assistance systems (ADAS)
  • Infotainment
  • Wireless communications
  • Wi-Fi®, BLUETOOTH®, satellites
  • Antenna tuning
  • Onboard computers

Schematic

Schematic - Eaton Electronics MCLA / WCLA AEC-Q200 Chip Inductors
Veröffentlichungsdatum: 2020-09-23 | Aktualisiert: 2025-07-01