Eaton Electronics MCL Multilayer Chip Inductors
Eaton Electronics MCL Multilayer Chip Inductors feature multilayer monolithic construction for high reliability and are suitable for wave and reflow soldering. These inductors are available in three variants: MCL1005, MCL1608V1, and MCL2012V1. The MCL1005 inductors offer high self-resonant frequency (SRF) and a 1nH to 360nH inductance range. The MCL1608V1 inductors operate at a 0.47µH to 12µH inductance range, and the MCL2012V1 inductors have a 0.047uH to 22uH inductance range. Eaton MCL Multilayer Chip Inductors are moisture sensitivity level (MSL) 1. Typical applications include industrial connectivity, wireless communications, wearable devices, broadband components, and RF transceiver modules.Features
- MCL1005
- 0402 (1005 metric) package
- High SRF
- 1.0nH to 360nH inductance range
- -55°C to +125°C operating temperature range (ambient and self-temperature rise)
- MCL1608V1
- 0603 (1608 metric) package
- Low DC resistance and high current
- 0.47µH to 12µH inductance range
- -40°C to +85°C operating temperature range (ambient and self-temperature rise)
- MCL2012V1
- 0805 (2012 metric) package
- Low DC resistance and high current
- 0.047µH to 22µH inductance range
- -40°C to +85°C operating temperature range (ambient and self-temperature rise)
- Common
- Multilayer monolithic construction yields a high reliability
- Suitable for wave and reflow soldering
- Moisture sensitivity level (MSL) 1
Applications
- Industrial connectivity (IoT)
- Wireless communications
- BLUETOOTH®
- Wi-Fi®
- Antenna
- Machine-to-machine (M2M)
- Mobile phones
- Wearable devices
- Wireless LAN
- Computing/gaming consoles
- Broadband components
- RF transceiver modules
Additional Resources
View Results ( 174 ) Page
| Teilnummer | Datenblatt | Induktivität | Abweichungstoleranz | Anwendung | Gehäuse-Code - Inch | Gehäuse-Code - mm |
|---|---|---|---|---|---|---|
| MCL1005-680-R | ![]() |
68 nH | High Frequency | 0402 | 1005 | |
| MCL1608V1-1R2-R | ![]() |
1.2 uH | 20 % | 0603 | 1608 | |
| MCL1608V2-3R9-R | ![]() |
3.9 nH | 5 % | High Frequency | 0603 | 1608 |
| MCL1005-100-R | ![]() |
10 nH | 5 % | High Frequency | 0402 | 1005 |
| MCL1005-101-R | ![]() |
100 nH | 5 % | High Frequency | 0402 | 1005 |
| MCL1005-120-R | ![]() |
12 nH | High Frequency | 0402 | 1005 | |
| MCL1005-150-R | ![]() |
15 nH | 5 % | High Frequency | 0402 | 1005 |
| MCL1005-1R8-R | ![]() |
1.8 nH | High Frequency | 0402 | 1005 | |
| MCL1005-220-R | ![]() |
22 nH | 5 % | High Frequency | 0402 | 1005 |
| MCL1005-3R3-R | ![]() |
3.3 nH | 5 % | High Frequency | 0402 | 1005 |
Veröffentlichungsdatum: 2019-09-09
| Aktualisiert: 2024-10-09