Eaton Electronics HCSA1V1 Automotive-Grade Dual-Winding Inductors

Eaton Electronics HCSA1V1 Automotive-Grade Dual-Winding Inductors are magnetically shielded and offer low electromagnetic interference (EMI). The Eaton Electronics HCSA1V1 Dual-Winding Inductors are AEC-Q200 qualified and feature a robust molded construction. These inductors offer dual winding that is ideal for SEPIC converters and feature a 10μH to 22μH inductance range. Applications include body electronics, advanced driver assistance systems, infotainment/cluster electronics, and engine/powertrain systems.

Features

  • AEC-Q200 qualified
  • Magnetically shielded, low EMI
  • Robust molded construction
  • Dual winding, ideal for SEPIC converters
  • 10μH to 22μH inductance range
  • 3.3A to 11.2A current range
  • Moisture sensitivity level (MSL) 1
  • 11.35mm x 10.3mm surface-mount footprint package with an 8.2mm height
  • Alloy powder core material
  • -55°C to +155°C (ambient plus self-temperature rise) operating temperature range
  • J-STD-020 (latest revision) compliant solder reflow temperature

Applications

  • Advanced driver assistance systems
    • Basic/smart surround and rear/front-view cameras
    • Adaptive cruise control
    • Collision avoidance systems
    • Car black box systems
  • Infotainment and cluster electronics
    • Audio subsystems
      • Head units
      • Trunk amps
    • Digital instrument clusters
    • In-vehicle infotainment and navigation
  • Engine and powertrain systems
    • Diesel/gasoline engine management
    • Powertrain control module/engine control units
    • Transmission control units
  • Body electronics
    • Heating, ventilation, and air conditioning controllers
    • Headlamps, tail lamps, interior lighting, and LED lighting
    • Doors, window lift, and seat control
Veröffentlichungsdatum: 2022-03-21 | Aktualisiert: 2025-07-01