Eaton Electronics 10BJ 1000W Transient Voltage Suppressors
Eaton Electronics 10BJ 1000W Transient Voltage Suppressors are offered in a low-profile SMB package with less than 1μA typical IR above 12V and 1000W peak pulse power capability at 10/1000μs waveform. Other features include excellent clamping capability and fast response time, typically less than 1ps from 0V to VBR minimum. These UL 497B-recognized suppressors are designed for surface-mounted applications to optimize board space. The plastic package meets UL 94V-0 flammability rating and is suitable for high-temperature reflow soldering (+260°C/40s at the terminal). Ideal applications for Eaton 10BJ 1000W Transient Voltage Suppressors include consumer electronics, telecommunications, computing and servers, appliances, industrial automation, mobile, and wearables.Features
- Low-profile SMB package
- Excellent clamping capability
- 1000W peak pulse power capability at 10/1000μs waveform
- <1μA typical IR above 12V
- Fast response time, typically <1ps from 0V to VBR minimum
- High-temperature reflow soldering: +260°C/40s at the terminal
- Plastic package meets UL 94V-0 flammability rating
- Meets moisture sensitivity level (MSL) 1
- Terminal: Solder-plated leads, solderable per J-STD-002
- Ideal for surface-mounted applications to optimize board space
- UL 497B recognized
Applications
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Veröffentlichungsdatum: 2021-02-12
| Aktualisiert: 2025-01-15