3D Multiprotokoll-Module

Ergebnisse: 1 635
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
Telink Multiprotokoll-Module Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 2Auf Lager
Min.: 1
Mult.: 1

ML3 2.4 GHz to 2.483 GHz 8.4 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 125 C 26 mm x 11.3 mm x 2.6 mm Zigbee Reel
Microchip Technology Multiprotokoll-Module SMARTCONNECT WINC3400 WL MOD 767Auf Lager
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Intel AX210.D2WG
Intel Multiprotokoll-Module Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, vPro 195Auf Lager
4 000erwartet ab 20.08.2026
Min.: 1
Mult.: 1

Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax
Intel AX211.NGWG.NV
Intel Multiprotokoll-Module Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 281Auf Lager
Min.: 1
Mult.: 1

Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax
Telink Multiprotokoll-Module Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 5Auf Lager
Min.: 1
Mult.: 1

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 26 mm x 11.3 mm x 2.6 mm Reel
Intel AX210.D2WG.NV
Intel Multiprotokoll-Module Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro 644Auf Lager
2 000erwartet ab 31.08.2026
Min.: 1
Mult.: 1
: 1 000

Wi-Fi 6 AX210 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax Reel, Cut Tape, MouseReel
Intel Multiprotokoll-Module Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, No vPro 97Auf Lager
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Pulse Electronics Multiprotokoll-Module USB 802.11 b/g/n BT module
736Auf Lager
Min.: 1
Mult.: 1

TWR 2.4 GHz 14 dBm, 16 dBm USB 2.0 3 V 3.6 V - 5 C + 60 C 14.7 mm x 10.8 mm x 3.2 mm BLE, Bluetooth 802.11 b/g/n Tray
Microchip Technology Multiprotokoll-Module ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 130Auf Lager
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Silex Technology Multiprotokoll-Module [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108.
15Auf Lager
Min.: 1
Mult.: 1

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Cut Tape
NXP Semiconductors IW612UK/A1IZ
NXP Semiconductors Multiprotokoll-Module IW612UK/A1I 25Auf Lager
Min.: 1
Mult.: 1
: 2 000

IW612HN Reel, Cut Tape
Silex Technology Multiprotokoll-Module [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f 10Auf Lager
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 24 mm x 24 mm x 4.45 mm Bulk
Intel Multiprotokoll-Module Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 766Auf Lager
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax
Advantech Multiprotokoll-Module 6E AX210 (Vpro) -40 85 degree wireless k 55Auf Lager
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
NXP Semiconductors IW611UK/A1IZ
NXP Semiconductors Multiprotokoll-Module IW611UK/A1I 25Auf Lager
Min.: 1
Mult.: 1
: 2 000

IW611HN Reel, Cut Tape
u-blox Multiprotokoll-Module ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 1Auf Lager
500erwartet ab 19.11.2026
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
Silicon Labs Multiprotokoll-Module Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. 99Auf Lager
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 105 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silex Technology Multiprotokoll-Module [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount 707Auf Lager
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Seeed Studio Multiprotokoll-Module The factory is currently not accepting orders for this product. 187Auf Lager
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 3.6 V 3.6 V u.FL 92 mm x 32 mm x 25 mm Bluetooth 5.0 802.11 b/g/n
DFRobot Multiprotokoll-Module ESP32-C3-MINI-1-N4 Module (PCB antenna)
27Auf Lager
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
Intel Multiprotokoll-Module Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro 28Auf Lager
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax


ADLINK Technology Multiprotokoll-Module AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2Auf Lager
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac
AcSiP Multiprotokoll-Module AI7931LD - Multiprotokoll-Module WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122Auf Lager
Min.: 1
Mult.: 1

WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
Fortebit Multiprotokoll-Module Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1Auf Lager
Min.: 1
Mult.: 1

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Crowd Supply Multiprotokoll-Module SuperB (built-in trace) by Macchina 27Auf Lager
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C Built-In 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n