Multiprotokoll-Module

 Multiprotokoll-Module
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Ergebnisse: 1 643
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
Kaga FEI Multiprotokoll-Module WiFi 11ac/a/b/g/n, Bluetooth V4.2. Size 24.0 x 11.5 x2.0mm module with RF connector. Nicht auf Lager
Min.: 960
Mult.: 960

14 dBm 3 V 3.6 V - 30 C + 85 C 24 mm x 11.5 mm x 2 mm 802.11 a/b/g/n/ac
Inventek Multiprotokoll-Module 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/CIC/CE

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotokoll-Module 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. U.FL for External Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C u.FL 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotokoll-Module Nicht auf Lager
Min.: 2 000
Mult.: 2 000
: 2 000

2.4 GHz 17 dBm I2S, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 10 mm x 10 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel
Inventek Multiprotokoll-Module 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with Chip Antenna. Certified FCC/IC/CE Nicht auf Lager
Min.: 980
Mult.: 196

2.4 GHz 17 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 14.5 mm x 34 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Inventek Multiprotokoll-Module 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with U.FL. Certified FCC/IC/CE Nicht auf Lager
Min.: 980
Mult.: 196

BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotokoll-Module Built-in ESP32-S31 series chip. featuring a RISC-V 32-bit dual-core microprocessor. Main pin compatible with ESP32-S3-WROOM-1. Suitable for embedded systems, smart home, wearable electronic devices, and other loT scenarios. Nicht auf Lager
Min.: 3 250
Mult.: 3 250

320 MHz GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax, WiFi Thread, Zigbee
Espressif Systems Multiprotokoll-Module ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance Nicht auf Lager
Min.: 3 250
Mult.: 650

ESP32-WROVER-IE 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
Espressif Systems Multiprotokoll-Module SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, IPEX antenna Nicht-auf-Lager-Vorlaufzeit 14 Wochen
Min.: 6 500
Mult.: 6 500
Tray
Insight SiP Multiprotokoll-Module ISP3010-UX nRF52832 BLE 5 Module Nicht auf Lager
Min.: 250
Mult.: 250
: 250
2.4 GHz to 2.8 GHz SPI 1.8 V 6 V - 40 C + 85 C 14 mm x 14 mm x 1.5 mm BLE Reel
Insight SiP Multiprotokoll-Module ISP3010-UX nRF52832 BLE 5 Module Nicht auf Lager
Min.: 500
Mult.: 500
: 500
2.4 GHz to 2.8 GHz SPI 1.8 V 6 V - 40 C + 85 C 14 mm x 14 mm x 1.5 mm BLE Reel
Insight SiP Multiprotokoll-Module ISP3010-UX nRF52832 BLE 5 Module Nicht auf Lager
Min.: 50
Mult.: 50
2.4 GHz 4 dBm SPI 1.8 V 6 V - 30 C + 85 C Built-In 14 mm x 14 mm x 1.5 mm Bluetooth 5.0 Tray
Insight SiP Multiprotokoll-Module Global Coverage Ultra Wide Band & Bluetooth 5.1 LE Smart Module Module w/ Built in Antenna Nicht-auf-Lager-Vorlaufzeit 39 Wochen
Min.: 500
Mult.: 500
: 500

Reel
Insight SiP Multiprotokoll-Module nRF52832 LoRa Transceiver & BLE 5 Module AS Nicht-auf-Lager-Vorlaufzeit 36 Wochen
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotokoll-Module nRF52832 LoRa Transceiver & BLE 5 Module EU Nicht auf Lager
Min.: 250
Mult.: 250
: 250
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotokoll-Module nRF52832 LoRa Transceiver & BLE 5 Module EU Nicht-auf-Lager-Vorlaufzeit 36 Wochen
Min.: 500
Mult.: 500
: 500
ISP4520 1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotokoll-Module nRF52832 LoRa Transceiver & BLE 5 Module US Nicht auf Lager
Min.: 250
Mult.: 250
: 250
902 MHz to 928 MHz, 2.4 GHz 22 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0 Reel
Insight SiP Multiprotokoll-Module nRF52832 LoRa Transceiver & BLE 5 Module US Nicht-auf-Lager-Vorlaufzeit 36 Wochen
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotokoll-Module WiFi 6/BLE module based on NXP RW612 chip (in reel) Nicht-auf-Lager-Vorlaufzeit 36 Wochen
Min.: 500
Mult.: 500
: 500

Reel
Insight SiP Multiprotokoll-Module Nicht auf Lager
Min.: 1
Mult.: 1
GigaDevice Multiprotokoll-Module RISC-V with BLE 5.2 and WiFi 6 certified module / 9.5 x 12.4 / 21 GPIO / -40-85 degC / external IPEX connection Nicht-auf-Lager-Vorlaufzeit 25 Wochen
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 12.4 mm x 9.6 mm x 2.4 mm BLE WiFi
GigaDevice Multiprotokoll-Module RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-85 degC / onboard PCB antenna Nicht-auf-Lager-Vorlaufzeit 25 Wochen
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
u-blox Multiprotokoll-Module 88W8887, 802.11ac+BT, 1 antenna pin, LTE filter Nicht-auf-Lager-Vorlaufzeit 20 Wochen
Min.: 500
Mult.: 500
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Reel
u-blox Multiprotokoll-Module 88W8887, 802.11ac+BT, 2 antenna pins Nicht-auf-Lager-Vorlaufzeit 20 Wochen
Min.: 500
Mult.: 500
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Reel
u-blox Multiprotokoll-Module Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C Nicht-auf-Lager-Vorlaufzeit 26 Wochen
Min.: 500
Mult.: 100

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel