Alle Ergebnisse (1 945)

Reihenfolge sortieren:
Kategorien nach Ergebnisanzahl sortiert.
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS
SparkFun Entwicklungstools für Temperatur-Sensoren TC Breakout - MAX31855K 7Auf Lager
Min.: 1
Mult.: 1

SparkFun Entwicklungstools für Stromsensoren Current Sensor Breakout - ACS723 91Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für Magnetik-Sensoren It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 41Auf Lager
15erwartet ab 19.08.2026
Min.: 1
Mult.: 1

SparkFun Entwicklungstools für Temperatur-Sensoren Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14Auf Lager
Min.: 1
Mult.: 1

SparkFun IC-Entwicklungstools für Videos The Pixy CMUcam5 is a remarkably fast image sensor that is able to be taught to find objects of various shapes sizes and colors. With the capability of tracking hundreds of objects simultaneously the Pixy can be used in robotics home automation c
1Auf Lager
Min.: 1
Mult.: 1

SparkFun Entwicklungstools für Temperatur-Sensoren The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für Temperatur-Sensoren The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 28Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für Temperatur-Sensoren Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 40Auf Lager
Min.: 1
Mult.: 1
SparkFun Entfernungssensor-Development Tool Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 5Auf Lager
Min.: 1
Mult.: 1
SparkFun Entfernungssensor-Module - umschlossen The TFMini-S Micro LiDAR Module is a ToF (Time of Flight) LiDAR sensor capable of measuring the distance to an object as close as 10 centimeters (+/- 6cm up to 6m) and as far as 12 meters (+/-1% starting at 6m)! As with all LiDAR sensors your effect 6Auf Lager
23erwartet ab 24.08.2026
Min.: 1
Mult.: 1
SparkFun Luftqualitätssensoren The MQ-2 is a smoke and combustible gas sensor from Winsen. It can detect flammable gas in a range of 300 - 10000ppm. It's most common use is domestic gas leakage alarms and detectors with a high sensitivity to propane and smoke. The sensing material 34Auf Lager
Min.: 1
Mult.: 1
SparkFun Luftqualitätssensoren The MQ-9B is a CO and CH gas-detection sensor from Winsen. The sensing material of the MQ-9B is SnO2 which has a low conductivity in clean air. It detects carbon monoxide (1.5V) by cycling between high and low temperatures. The sensor s conduct 14Auf Lager
Min.: 1
Mult.: 1
SparkFun Luftqualitätssensoren The MQ-136 is a Hydrogen Sulfide detection sensor with a sensing range of 1 - 200ppm. The sensing element is SnO2 which has lower conductivity in clean air. When H S gas is present the sensor s conductivity increases with gas concentration. A s 2Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für Beschleunigungssensoren The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für Positionssensoren PIR Breakout 170uA (EKMC4607112K) 9Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für Beschleunigungssensoren This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 14Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für multifunktionale Sensoren Air Quality Sensor SGP40 (Qwiic) 2Auf Lager
4erwartet ab 25.08.2026
Min.: 1
Mult.: 1
SparkFun Sensormodule mit mehreren Funktionen Humidity and Temperature Sensor - DHT20 36Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für Temperatur-Sensoren This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2Auf Lager
Min.: 1
Mult.: 1
SparkFun Entfernungssensor-Development Tool The SparkFun Qwiic dToF TMF8820 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 1Auf Lager
Min.: 1
Mult.: 1

SparkFun Entfernungssensor-Development Tool The SparkFun Qwiic dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 3Auf Lager
Min.: 1
Mult.: 1

SparkFun Entwicklungstools für multifunktionale Sensoren The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 14Auf Lager
Min.: 1
Mult.: 1

SparkFun Kameras und Kameramodule Based on the 16MP Sony IMX519 sensor the Arducam Camera Module V3 with Autofocus provides Raspberry Pi users with all the power needed to build future-proof projects. Boasting twice the resolution of the V2 (16MP with the V3) its standout feature i 8Auf Lager
Min.: 1
Mult.: 1
SparkFun Entwicklungstools für Drucksensoren The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 9Auf Lager
Min.: 1
Mult.: 1

SparkFun Entwicklungstools für Beschleunigungssensoren The SparkFun Qwiic ISM330DHCX Six Degrees of Freedom IMU is a standard-sized 1in. by 1in. breakout featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applications 25Auf Lager
17erwartet ab 30.09.2026
Min.: 1
Mult.: 1