GT17S-8DS-7CF

Hirose Connector
798-GT17S8DS7CF
GT17S-8DS-7CF

Produttore:

Descrizione:
Connettori automobilistici 8P RECEPTACLE

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

Attributo del prodotto Valore dell'attributo Seleziona attributo
Hirose Electric
Categoria prodotto: Connettori automobilistici
RoHS::  
Contacts
Crimp
GT17
Bulk
Marchio: Hirose Connector
Materiale del contatto: Copper Alloy
Tipo di contatto: Receptacle
Descrizione/Funzione: Outer terminal
Angolo di montaggio: Straight
Tipo di prodotto: Automotive Connectors
Quantità colli di fabbrica: 100
Sottocategoria: Automotive Connectors
Tipo: Terminal
Alias n. parte: 767-0106-7-00
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

Questa funzionalità richiede l'attivazione di JavaScript.

Codici di conformità
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Classificazioni di origine
Paese di origine:
Giappone
Paese di origine dell'assemblaggio:
Non disponibile
Paese di diffusione:
Non disponibile
Il paese è soggetto a variazioni al momento della spedizione.

GT17H Automotive 2mm Shielded Connectors

Hirose Electric GT17H Automotive 2mm Pitch Shielded Connectors are ideal for in-car data communications such as USB 2.0 and LVDS. The connectors provide high-speed data transmission capability up to 1Gbps and enhanced EMI prevention. Hirose Electric GT17H Automotive 2.0mm Pitch Shielded Connectors feature a low-profile, space-saving design and all surface shielded construction. A highly reliable lock design prevents accidental plug release while a reliable crimp contact offers easy plug assembly.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

GT17 Automotive LAN Connectors

Hirose Electric GT17 Automotive LAN Connectors are multi-contact connectors designed for high-frequency automotive applications. These connectors feature surface shielded construction and four contacts with a 2mm pitch. A built-in lock is secure and verifiable. In addition to the locking mechanism, the connector has a polarized interface. Any attempt at incorrect insertion is impossible and damage will not occur to the contacts in the receptacle. Four polarizing options are available. Hirose Electric GT17 Automotive LAN Connectors are ideal for use as automotive USB connectors and mobile electronic equipment. 

Disponibilità

A magazzino:
Non disponibile a magazzino
Tempo di consegna da parte della fabbrica:
Minimo: 1   Multipli: 1
Prezzo Unitario:
-.-- CHF
Prezzo esteso:
-.-- CHF
Stima Tariffa:

Prezzi (CHF)

Qtà Prezzo Unitario
Prezzo esteso
1.09 CHF 1.09 CHF
0.917 CHF 9.17 CHF
0.885 CHF 22.13 CHF
0.821 CHF 82.10 CHF
0.748 CHF 224.40 CHF
0.673 CHF 336.50 CHF
0.598 CHF 598.00 CHF
0.566 CHF 1 415.00 CHF
0.549 CHF 2 745.00 CHF