375424B00034G

Aavid
532-375424B00034G
375424B00034G

Mfr.:

Description:
Heat Sinks Heat Sink for Plastic BGA Packages, Black, 15.2x15.2x6.4mm, IC=15x15, Tape #34

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Omnidirectional Fin
15.3 mm
15.2 mm
6.35 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Plastic BGA
Factory Pack Quantity: 3360
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042987
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8533210000
USHTS:
8542900000
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8542900000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 969

Stock:
5 969
Can Dispatch Immediately
On Order:
13 440
Expected 09/10/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-.-- CHF
Ext. Price:
-.-- CHF
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
1.06 CHF 1.06 CHF
0.934 CHF 9.34 CHF
0.894 CHF 22.35 CHF
0.861 CHF 43.05 CHF
0.829 CHF 82.90 CHF
0.787 CHF 196.75 CHF
0.758 CHF 379.00 CHF
0.686 CHF 1 715.00 CHF