Cosel LHA10F & LHA15F Open-Frame AC/DC Power Supplies
Cosel LHA10F and LHA15F Open-Frame AC/DC Power Supplies feature high isolation voltage and low leakage current, making them an ideal solution for industrial applications. These 10W and 15W units offer a 15% smaller size and a lower leakage current than conventional products on the market. Both series are engineered for use in demanding applications where space is often limited. The LHA10F units measure 50mm x 21.5mm x 62.5mm (1.97" x 0.85" x 2.46"), while the LHA15F models measure 50mm x 21.5mm x 73.5mm (1.97" x 0.85" x 2.89"). Cosel LHA10F and LHA15F Open-Frame AC/DC Power Supplies are offered in a range of output voltages and include built-in inrush current, overcurrent, and overvoltage protection circuits.Features
- Small, compact PCB construction
- 15% smaller size than conventional products
- High isolation voltage and low leakage current
- Ideal for industrial applications
- Low-profile, open-frame type
- High efficiency
- Low noise
- Harmonic attenuator (complies with IEC61000-3-2)
- Universal input (85VAC to 264VAC)
- Lower leakage current than conventional products
- Built-in inrush current, overcurrent, and overvoltage protection circuits
- -10°C to +70°C operating temperature range
- Potentiometer option available
- EN 62477-1 OVC III (overvoltage category) safety approval
- UL/EN62368-1 certified
- CE marking
- Low voltage directive
- RoHS compliant
- 5-year warranty
Specifications
- LHA10F
- 10W output wattage
- 50mm x 21.5mm x 62.5mm (1.97" x 0.85" x 2.46") dimensions
- DC output
- 3.3V at 2A
- 5V at 2A
- 12V at 0.9A
- 15V at 0.7A
- 24V at 0.5A
- LHA15F
- 15W output wattage
- 50mm x 21.5mm x 73.5mm (1.97" x 0.85" x 2.89") dimensions
- DC output
- 3.3V at 3A
- 5V at 3A
- 12V at 1.3A
- 15V at 1A
- 24V at 0.7A
Block Diagram
Veröffentlichungsdatum: 2022-05-15
| Aktualisiert: 2025-10-30