Carling Technologies A Series Circuit Breakers
Carling Technologies A Series Circuit Breakers are compact, temperature stable hydraulic magnetic circuit breakers designed for precision operation in OEM markets requiring general purpose and full load amp applications. The visi-rocker or paddle actuators offer a clean, contemporary design for front panel operations.
A sealed toggle actuator style is available and ideal for harsh environment applications requiring additional sealing protection. Optional rocker-guard and push-to-reset bezels, which help prevent inadvertent actuation, are also available.
Features
- Up to 50A in a compact size
- Various actuator styles
- Sealed metal toggle option tested to MIL-PRF-55629C
- Meets IP68 Requirements
Applications
- Telecom/Datacom
- Marine
- Military
- Renewable Energy
- Generators and Welder
View Results ( 1699 ) Page
| Teilnummer | Datenblatt | Nennstrom | Nennspannung AC | Nennspannung DC |
|---|---|---|---|---|
| AM1-B8-12-250-M01-C | ![]() |
500 mA | 277 VAC | 80 VDC |
| AA1-B0-22-610-1B1-C | ![]() |
10 A | 277 VAC | 80 VDC |
| AA1-B0-34-450-1B1-C | ![]() |
5 A | 277 VAC | 80 VDC |
| AA1-B0-34-625-5D2-C | ![]() |
25 A | 277 VAC | 80 VDC |
| AA2-B0-34-630-3B1-C | ![]() |
30 A | 277 VAC | 80 VDC |
| AA2-B0-24-640-5B1-C | ![]() |
40 A | 277 VAC | 80 VDC |
| AC1-B0-36-615-5F2-D | ![]() |
15 A | 277 VAC | 80 VDC |
| AC2-B0-24-610-1F1-C | ![]() |
10 A | 277 VAC | 80 VDC |
| AC2-B0-46-620-2FD-D | ![]() |
20 A | 277 VAC | 80 VDC |
| AA1-B0-34-620-9D1-C | ![]() |
20 A | 277 VAC | 80 VDC |
Veröffentlichungsdatum: 2016-05-04
| Aktualisiert: 2025-11-25