HF-Zirkulatoren

Ergebnisse: 2 345
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Frequenz Isolierung dB Anzahl der Ports Betriebsrichtung Nennleistung Einfügungsverlust VSWR Montageart RF-Serie Anschlussart Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen Scheinwiderstand (Impedanz) Kontaktüberzug Gehäusematerial Verpackung
Renaissance HF-Zirkulatoren Circulator, Drop-In 3G2NEG: 890 - 928 MHz 4Auf Lager
Min.: 1
Mult.: 1
Nein
890 MHz to 928 MHz Bulk
Renaissance HF-Zirkulatoren Circulator, Drop-In 3G9BE: 12 - 18 GHz 4Auf Lager
Min.: 1
Mult.: 1
Nein
12 GHz to 18 GHz Bulk
DiTom HF-Zirkulatoren 20.00 - 40.00 GHz Circulator 1Auf Lager
Min.: 1
Mult.: 1

20 GHz to 40 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom HF-Zirkulatoren 38.00 - 41.00 GHz Circulator, 2.4mm 1Auf Lager
Min.: 1
Mult.: 1

38 GHz to 41 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom HF-Zirkulatoren 5.00 - 15.00 GHz Circulator 2Auf Lager
Min.: 1
Mult.: 1

5 GHz to 15 GHz 3 Port Male, Female, Female - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom HF-Zirkulatoren 0.95 - 2.15 GHz Circulator 5Auf Lager
Min.: 1
Mult.: 1

950 MHz to 2.15 GHz 12 dB 3 Port 75 W 1 dB 1.65:1 Connector SMA Male, Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom HF-Zirkulatoren 0.80 - 2.00 GHz Circulator 2Auf Lager
Min.: 1
Mult.: 1

800 MHz to 2 GHz 14 dB 3 Port 50 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female - 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom HF-Zirkulatoren 0.80 - 1.00 GHz Circulator 4Auf Lager
Min.: 1
Mult.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom HF-Zirkulatoren 18.00 - 26.50 GHz Circulator 3Auf Lager
Min.: 1
Mult.: 1

18 GHz to 26.5 GHz 18 dB 3 Port 10 W 0.8 dB 1.4:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom HF-Zirkulatoren 2.00 - 4.00 GHz Circulator 18Auf Lager
Min.: 1
Mult.: 1

2 GHz to 4 GHz 18 dB 3 Port 20 W 0.5 dB 1.3:1 Solder Tab SMA Female, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom HF-Zirkulatoren 2.00 - 6.00 GHz Circulator 3Auf Lager
Min.: 1
Mult.: 1

2 GHz to 6 GHz 14 dB 3 Port 20 W 0.8 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 50 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom HF-Zirkulatoren 26.50 - 40.00 GHz Circulator 2Auf Lager
Min.: 1
Mult.: 1

26.5 GHz to 40 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom HF-Zirkulatoren 4.00 - 8.00 GHz Circulator 10Auf Lager
Min.: 1
Mult.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom HF-Zirkulatoren 1.00 - 2.00 GHz Circulator 1Auf Lager
Min.: 1
Mult.: 1

1 GHz to 2 GHz 3 Port N Female, Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom HF-Zirkulatoren 12.00 - 18.00 GHz Circulator 2Auf Lager
Min.: 1
Mult.: 1

12 GHz to 18 GHz 20 dB 3 Port 5 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom HF-Zirkulatoren 1.70 - 2.20 GHz Circulator 1Auf Lager
Min.: 1
Mult.: 1

1.7 GHz to 2.2 GHz 20 dB 3 Port 150 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom HF-Zirkulatoren 6.00 - 18.00 GHz Circulator 1Auf Lager
Min.: 1
Mult.: 1

6 GHz to 18 GHz 14 dB 3 Port 10 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 85 C 0.5 in x 0.38 in x 0.58 in Gold Passivated Stainless Steel Bulk
Fairview Microwave HF-Zirkulatoren High Power Circulator SMA Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts
1erwartet ab 20.02.2026
Min.: 1
Mult.: 1
135 MHz to 175 MHz 20 dB 150 W SMA Bag
Fairview Microwave HF-Zirkulatoren High Power Circulator SMA Female With 18 dB Isolation From 698 MHz to 960 MHz Rated to 1000 Watts
1erwartet ab 21.05.2026
Min.: 1
Mult.: 1
698 MHz to 960 MHz 18 dB 1 kW SMA Bag
Pasternack HF-Zirkulatoren Circulator with 19 dB Isolation from 4 to 8 GHz, 80 Watts with N Female and SMA Female 1Ab Werk erhältlich
Min.: 1
Mult.: 1
4 GHz to 8 GHz 19.5 dB 3 Port Clockwise 80 W 0.45 dB 1.28:1 N, SMA Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Fairview Microwave HF-Zirkulatoren High Power Circulator SMA Female with 18 dB Isolation from 2 GHz to 4 GHz Rated to 100 Watts 3Ab Werk erhältlich
Min.: 1
Mult.: 1
2 GHz to 4 GHz 18 dB 100 W SMA Bag
DiTom HF-Zirkulatoren 3.00 - 6.00 GHz Circulator Nicht-auf-Lager-Vorlaufzeit 1 Woche
Min.: 1
Mult.: 1

3 GHz to 6 GHz 4 Port Female, Female, Female, Female 0 C + 50 C 2.5 in x 0.7 in x 1.25 in Bulk
Pasternack HF-Zirkulatoren WR-10 Waveguide Circulator, 82.2 GHz to 84.2 GHz, 15 dB min Isolation, UG-387/U-M Cover Flange, Brass 2Ab Werk erhältlich
Min.: 1
Mult.: 1
Bulk
Pasternack HF-Zirkulatoren WR-10 Waveguide Circulator, 92 GHz to 94 GHz, 15 dB min Isolation, UG-387/U-M Cover Flange, Brass 2Ab Werk erhältlich
Min.: 1
Mult.: 1
Bulk
Pasternack HF-Zirkulatoren WR-12 Waveguide Circulator, 64.5 GHz to 66.5 GHz, 15 dB min Isolation, UG-387/U Cover Flange, Brass 2Ab Werk erhältlich
Min.: 1
Mult.: 1
Bulk