Texas Instruments Driver ICs LED-Beleuchtungstreiber

Ergebnisse: 1 095
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Anzahl der Ausgänge Struktur Ausgangsstrom Verpackung/Gehäuse Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsfrequenz Ausgangsspannung Serie Minimale Betriebstemperatur Maximale Betriebstemperatur Kenndaten und Eigenschaften Qualifikation Verpackung

Texas Instruments Driver ICs LED-Beleuchtungstreiber High-Brightness LED Matrix Mgr 11 983Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

12 Output Boost, Buck 1.5 A HTQFP-48 5.5 V 4.5 V 16 MHz Adjustable TPS92661 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber Highly efficient Tri ple-String white LE 4 551Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

3 Output Boost 25 mA DSBGA-12 5.5 V 2.5 V 500 kHz, 1 MHz 38 V LM36923H - 40 C + 85 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel

Texas Instruments Driver ICs LED-Beleuchtungstreiber 11 × 18 LED ma trix driver with 8- 3 404Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5860 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber 6Ch Hi-Eff/Efficacy LED Backlight Drvr A A 595-LP8556SQE-E08NPB 3 698Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 500

6 Output Boost 23 mA WQFN-24 20 V 2.7 V 312 kHz, 625 kHz, 1.25 MHz 16 V to 34.5 V LP8556 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel

Texas Instruments Driver ICs LED-Beleuchtungstreiber 16B Constant-Crnt LE D Sink Drvr 4 859Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

16 Output Boost 120 mA HTSSOP-24 5.5 V 3 V 30 MHz 17 V TLC5927 - 40 C + 125 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments Driver ICs LED-Beleuchtungstreiber 16CH 12B ES-PWM Full LED Dvr A 595-TLC59 A 595-TLC5949PWP 1 963Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

16 Output Boost 45 mA HTSSOP-24 3.6 V 3 V 33 MHz 10 V TLC5949 - 40 C + 85 C Internal GS Clock, PWM LED Driver, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber 24Ch 12Bit PWM LED D river A 595-TLC5951 A 595-TLC5951DAPR 3 777Auf Lager
Min.: 1
Mult.: 1

24 Output Boost 40 mA HTSSOP-38 5.5 V 3 V 30 MHz 15 V TLC5951 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Tube
Texas Instruments Driver ICs LED-Beleuchtungstreiber 30-V 500-mA Switch B oost Converter A 59 A 595-TPS61042DRBR 8 399Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

1 Output Boost 60 mA SON-8 6 V 1.8 V 1 MHz 27.5 V TPS61042 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber WLED driver for note book and Tablet dis 2 747Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

6 Output Boost 1.8 A VQFN-20 24 V 2.5 V 1.2 MHz 4.5 V to 39 V TPS61177A - 40 C + 85 C Analog Dimming, Analog/PWM Mixed Dimming, CABC, Direct PWM Dimming Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber 96 LED 8Ch White LED Drvr A 595-TPS61195 A 595-TPS61195RUYR 707Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

8 Output Boost 2.5 A WQFN-28 21 V 4.5 V 1 MHz 4.5 V to 45 V TPS61195 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber 3 channel RGB/White LED driver with inte A 926-LP5521YQ/NOPB 6 639Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 500

3 Output Boost 25.5 mA QFN-24 5.5 V 2.7 V 1.25 MHz 4.5 V LP5521 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber LM3648 1.5-A 12-DSBG A -40 to 85 8 974Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3648 - 40 C + 85 C High Side Current Source, I2C Control, Soft Start Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber 18-channel RGB LED d river with 8-bit an 5 654Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

18 Output Boost, Buck 50 mA VQFN-32 5.5 V 2.7 V 31.2 MHz Adjustable LP5861 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel

Texas Instruments Driver ICs LED-Beleuchtungstreiber Highly-integrated 3- channel 120-mA auto 3 975Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

3 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8869 - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber 8Ch LED Driver 1 776Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

8 Output 500 mA TSSOP-20 13 V 4.5 V 1 MHz TLC59213 - 40 C + 85 C Darlington Source Driver Reel, Cut Tape, MouseReel

Texas Instruments Driver ICs LED-Beleuchtungstreiber AC 16B Constant-Crnt 1 900Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

16 Output 120 mA HTSSOP-24 5.5 V 3 V 30 MHz TLC5927 - 40 C + 125 C LED Open Detection, LED Short to Ground Detection, LED Short to VLED Detection, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Driver ICs LED-Beleuchtungstreiber 4096 Step Grayscale LED Driver A 595-TLC A 595-TLC5940PWP 3 738Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

16 Output Boost 120 mA HTSSOP-28 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber Auto Pwr Logic 12B S hift Regstr LED Dvr 7 981Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

12 Output Boost 50 mA SOIC-20 5.5 V 3 V 10 MHz 40 V TLC6C5912 - 40 C + 125 C Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber Dual 700mA Switch 1. 2MHz Boost Cnvrtr A A 595-TPS61150DRCT 2 442Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

2 Output Boost 700 mA VSON-10 6 V 2.5 V 1.2 MHz 27 V TPS61150 - 40 C + 85 C Integrated Switch Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber White LED Driver A 5 95-TPS61160DRVT A 5 A 595-TPS61160DRVT 3 700Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

1 Output Boost 700 mA WSON-6 18 V 2.7 V 600 kHz 26 V TPS61160 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber Hi Eff 6CH WLED Dvr 2 136Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

6 Output Boost 35 mA WQFN-16 6.5 V 2.7 V 1 MHz 38 V TPS61176 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel

Texas Instruments Driver ICs LED-Beleuchtungstreiber 12-channel automotiv e 40-V high-side LE 1 976Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

12 Output Boost, Buck 75 mA 40 V 4.5 V 32.15 MHz 4.75 V to 5.25 V TPS929120 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Texas Instruments Driver ICs LED-Beleuchtungstreiber 525kHz/1.6MHz const ant current boost an A 926-LM3410YSDE/NOPB 2 394Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

1 Output Boost, SEPIC 2.8 A WSON-6 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments Driver ICs LED-Beleuchtungstreiber COMM ANODE CAP CONST CRNT BUCK LED DRVR A 926-LM3414MRX/NOPB 9 302Auf Lager
Min.: 1
Mult.: 1

1 Output Buck 1 A SO-PowerPad-8 42 V 4.5 V 250 kHz to 1 MHz Adjustable LM3414 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Tube
Texas Instruments Driver ICs LED-Beleuchtungstreiber Dual LED Flash Drvr Up to 1.5A 4 142Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3643 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel