CAN-IC-Schnittstelle

Ergebnisse: 951
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Analog Devices CAN-IC-Schnittstelle 3.0kV isoPower CAN-FD Transceiver 2 001Auf Lager
Min.: 1
Mult.: 1

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN-IC-Schnittstelle 3.0kV isoPower CAN-FD Transceiver 1 855Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 29 716Auf Lager
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube
Texas Instruments CAN-IC-Schnittstelle AC EMC-Optimized Hig h-Spd CAN Xcvr 9 953Auf Lager
12 500erwartet ab 02.04.2026
Min.: 1
Mult.: 1
Rolle: 2 500

SN65HVDA1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle High Speed EMC Opt C AN Transceiver A 59 A 595-SN65HVD1050D 19 179Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle STANDBY MODE A 595-S N65HVD230D A 595-SN A 595-SN65HVD230D 28 144Auf Lager
27 500erwartet ab 30.04.2026
Min.: 1
Mult.: 1
Rolle: 2 500

SN65HVD230 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle EP 3.3V CAN Xcvr W/3 6V STANDOFF 3 862Auf Lager
5 000erwartet ab 05.06.2026
Min.: 1
Mult.: 1
Rolle: 2 500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver 304Auf Lager
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT CFP-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
Texas Instruments CAN-IC-Schnittstelle High Temp 3.3V CAN Xcvr 173Auf Lager
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT CFP-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
Texas Instruments CAN-IC-Schnittstelle SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 88 558Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle STANDBY MODE A 595-S N65HVD251D A 595-SN A 595-SN65HVD251D 7 676Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 33 715Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 42 154Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle Industry-Standard High-Speed CAN Transce 5 525Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle Industry-Standard High-Speed CAN Transce 5 224Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 1Mbps, Low-Supply-Current CAN Tra 6 311Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

MAX3051 High Speed CAN Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle 5V, 1Mbps, Low Supply Current CAN Transc 19 979Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 13 116Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 3 564Auf Lager
Min.: 1
Mult.: 1

MAX33054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube

NXP Semiconductors CAN-IC-Schnittstelle High-Speed CAN Transceiver with Standby Mode 33 190Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

TJA1040T High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 50 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver 14 767Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver 32 641Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

TJA1050 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 5 mA 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle HIGH-SPEED CAN TRANSCEIVER 183 264Auf Lager
Min.: 1
Mult.: 1
Rolle: 6 000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN-IC-Schnittstelle Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2 600Auf Lager
Min.: 2 600
Mult.: 2 600
Rolle: 2 600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel
Infineon Technologies CAN-IC-Schnittstelle IN VEHICLE NETWORK ICS 3 433Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel