Multiplex-Schalter IC

 Multiplex-Schalter IC
Multiplexer Switch ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many multiplexer switch manufacturers including Fairchild, Maxim Integrated, NXP, ON Semiconductor, Texas Instruments, Vishay & more. Please view our large selection of multiplexer switch ICs below.
Ergebnisse: 1 810
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montageart Verpackung/Gehäuse Anzahl der Kanäle Konfiguration Versorgungsspannung - Min. Versorgungsspannung - Max. Duale Versorgungsspannung (min.) Maximale duale Versorgungsspannung On-Widerstand - Max. Betriebszeit - Max. Sperrzeit - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Verpackung

Analog Devices / Maxim Integrated Multiplex-Schalter IC Low-Voltage, CMOS Analog Multiplexers/Sw 298Auf Lager
Min.: 1
Mult.: 1

MAX4581L Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 80 Ohms 200 ns 100 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplex-Schalter IC Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 3 071Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

MAX4634 Multiplexers SMD/SMT TDFN-EP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplex-Schalter IC 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 144Auf Lager
Min.: 1
Mult.: 1

MAX7357 Multiplexers SMD/SMT TQFN-EP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Vishay / Siliconix Multiplex-Schalter IC 8-Ch Single Ended Multiplexer 3-16V 859Auf Lager
Min.: 1
Mult.: 1

DG Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 16 V +/- 3 V +/- 8 V 92 Ohms 73 ns 46 ns - 40 C + 85 C Tube

Renesas Electronics Multiplex-Schalter IC Multi/Demultiplexer Low Voltage Dual 2 834Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 15 Ohms 4.8 ns 5.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Multiplex-Schalter IC 32-Ch 200V +5V bias MUX (SPDT), No Bleed Resistor 260Auf Lager
Min.: 1
Mult.: 1

Multiplexers/Demultiplexers SMD/SMT QFN-64 32 Channel 16 x 2:1 3 V 5.5 V 9 Ohms 5 us 5 us 0 C + 70 C Tray
Analog Devices Multiplex-Schalter IC TSSOP Triple 2:1 G=+1 Wideband Mux 123Auf Lager
Min.: 1
Mult.: 1

AD8183 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 +/- 5 V +/- 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Analog Devices Multiplex-Schalter IC DIFFERENTIAL 8 CH.MUX-IC 63Auf Lager
Min.: 1
Mult.: 1

ADG407 Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplex-Schalter IC 16 CHANNEL MUX IC 574Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

ADG506A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplex-Schalter IC Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 365Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 500

ADG5204 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplex-Schalter IC 5V/3V 8CH/4 DIFF. CH.MUX I.C. 2 270Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplex-Schalter IC 4:1 MUX, +/-5V Supply Rate to +125 I.C. 198Auf Lager
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplex-Schalter IC 1.8V5.5V Quad SPDT switch 252Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

ADG774A Multiplexers/Demultiplexers SMD/SMT LFCSP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplex-Schalter IC SO-16 MARKED AS "MUX08F" 96Auf Lager
Min.: 1
Mult.: 1

MUX08 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 +/- 15 V +/- 15 V 400 Ohms - 40 C + 85 C Tube
Texas Instruments Multiplex-Schalter IC CMOS Trpl 2 Ch Anlg Mltplxr Demltplxr A A 595-CD4053BQM96G4Q1 1 896Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

CD4053B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 5 V 20 V +/- 2.5 V +/- 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Multiplex-Schalter IC 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- 3 529Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

HD3SS213 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplex-Schalter IC 8-Channel, High-Voltage, Fault-Protected 27Auf Lager
Min.: 1
Mult.: 1

MAX378 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 +/- 4.5 V +/- 18 V 3.5 kOhms 1 us 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplex-Schalter IC Low-Voltage, CMOS Analog Multiplexers/Sw 127Auf Lager
Min.: 1
Mult.: 1

MAX4051 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 16 V +/- 2.7 V +/- 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplex-Schalter IC Fault-Protected, High-Voltage Single 8-t 137Auf Lager
Min.: 1
Mult.: 1

MAX4509 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 9 V 36 V +/- 4.5 V +/- 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplex-Schalter IC Low-Voltage, CMOS Analog Multiplexers Sw 290Auf Lager
Min.: 1
Mult.: 1

MAX4530 Multiplexers SMD/SMT SSOP-20 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 500 Ohms 350 ns 150 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplex-Schalter IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 365Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

MAX4638 Multiplexers SMD/SMT TQFN-EP-16 1 Channel 1 x 8:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplex-Schalter IC 74HC4852BQ-Q100/SOT763/DHVQFN1 2 996Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplex-Schalter IC 74LVC1G53GT/SOT833/XSON8 7 121Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

Multiplexers/Demultiplexers SMD/SMT XSON-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas Electronics Multiplex-Schalter IC 4X2:1 MUX-DEMUX, QSW 3 000Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

QS4A205 Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 4.75 V 5.25 V 17 Ohms 6 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplex-Schalter IC DIFF 4-ch MUX 1 066Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel