Analog Devices Inc. RS-232-IC-Interface

Ergebnisse: 1 268
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices RS-232-IC-Interface 3.3V RS232 15KV ESD I.C. 153Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 458Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 500

SMD/SMT LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD, 2.7V TO +3.6V SPT I.C. 82Auf Lager
205erwartet ab 04.03.2026
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 8CH RS232/423 TRANSMITTER 66Auf Lager
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 ADM5170 Transceiver 116 kb/s 8 Driver 0 Receiver Full Duplex 15 V 9 V 36 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 3.3V N/BOOK RS-232 I/F IC 81Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232-IC-Interface 3.3V N/BOOK RS-232 I/F IC 62Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232-IC-Interface 4x L Pwr Line Drvr 150Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-14 LT1032 Tube
Analog Devices RS-232-IC-Interface 4x L Pwr Line Drvr 140Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LT1032 Driver 250 kb/s 4 Driver 0 Receiver 15 V 5 V 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 3x RS232 Drvr/Rcv w/ SD 7Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1039A Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface RS232 Drvr/Rcv w/ SD 92Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface RS232 Drvr/Rcv w/ SD 87Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface RS232 Drvr/Rcv w/ SD 104Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface RS232 Drvr/Rcv w/ SD 68Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1039 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 15 V 5 V 4 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 2x Drvr/Rcv 41Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 2x Drvr/Rcv 110Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 43Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 113Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 65Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 81Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 20Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 6Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V 15 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 69Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 70Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232-IC-Interface 5V RS232 Tran w/ Advanced Pwr M & One 35Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 11Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube