Analog Devices Inc. RS-232-IC-Interface

Ergebnisse: 1 268
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices RS-232-IC-Interface 3.3V L Pwr EIA/TIA562 Tran 1 080Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface 1x 5V RS232/RS485 Multiprotocol Tran 678Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 1x 5V RS232/RS485 Multiprotocol Tran 871Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

SMD/SMT SOIC-20 LTC1387 5.5 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 1x 5V RS232/RS485 Multiprotocol Tran 774Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

SMD/SMT SOIC-20 LTC1387 5.5 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface Sftwr-Sel Multiprotocol Tran 289Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1544 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 1.8V to 5.5V RS-232 1x & 2x Trans 2 205Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 1.8V to 5.5V RS-232 1x & 2x Trans 441Auf Lager
2 500erwartet ab 28.04.2026
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT DFN-16 LTC2803 Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 1.8V to 5.5V RS-232 1x & 2x Trans 1 677Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface Sftwr-Sel Multiprotocol Tran w/ Term & 3 88Auf Lager
Min.: 1
Mult.: 1

SMD/SMT QFN-38 LTC2847 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5.25 V 4.75 V 126 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface RS232/RS485 Multiprotocol Trans w/ Int T 615Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-232-IC-Interface RS232/RS485 Multiprotocol Trans w/ Int T 363Auf Lager
780Auf Bestellung
Min.: 1
Mult.: 1

SMD/SMT QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V 3.3 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-232-IC-Interface 1x-Bus RS485/RS232 Multiprotocol Tran w/ 731Auf Lager
Min.: 1
Mult.: 1

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA 0 C + 70 C 26 kV Tube
Analog Devices RS-232-IC-Interface 1x-Bus RS485/RS232 Multiprotocol Tran w/ 363Auf Lager
Min.: 1
Mult.: 1

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 26 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver 1 028Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX13221E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 315Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 207Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 694Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 345Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 1 000Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 951Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 MAX13237E Transceiver 3 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 086Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 514Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 3 115Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 564Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 1 120Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube