Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber

Ergebnisse: 430
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Anzahl der Ausgänge Struktur Ausgangsstrom Verpackung/Gehäuse Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsfrequenz Ausgangsspannung Serie Minimale Betriebstemperatur Maximale Betriebstemperatur Kenndaten und Eigenschaften Qualifikation Verpackung
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber Step-up White LED Driver 2 150Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

1 Output Boost 1.3 A QFN-14 6 V 2.5 V 2.2 MHz 36 V MP3308 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 2A 1MHz to 97% Effic Sync Buck analog 737Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Buck 2 A TSOT-23-6 24 V 4.2 V 1 MHz MP2410A - 40 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 50V 1.3A Boost WLED Driver 885Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Boost 1.3 A QFN-10 25 V 4.5 V 1 MHz MP3310 - 20 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber Unvrsl Input White LED Drvr 2 436Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

1 Output Buck 350 mA SOIC-8 450 V 12 V 110 kHz Adjustable MP4001 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber Industrial Grade, 2. 5A/55V Prog Freq WL 865Auf Lager
Min.: 1
Mult.: 1
Rolle: 500
1 Output Buck, Buck-Boost 2.5 A QFN-10 55 V 4.5 V 250 kHz MPQ2483 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 6-String, Max 80mA/String, Step-Up, White LED Driver with Combined Analog and PWM Dimming 980Auf Lager
Min.: 1
Mult.: 1
Rolle: 500
6 Output Boost 80 mA TQFN-24 26 V 3 V 1.25 MHz 45 V MP3387A - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 36V, 3A Synchronous BuckAutomotive IR LED DriverAEC-Q100 Qualified 376Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Buck 3 A QFN-13 36 V 4 V 2.2 MHz - 40 C + 125 C Dimming AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 363Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

16 Output Boost, Buck 50 mA QFN-24 16 V 4 V 245 Hz Adjustable MP3364 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) MP23701GQEU-P
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 24V, 2A, 1.5MHz, Syn chronous,Step-Down 580Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Buck 2 A UTQFN-8 24 V 4.2 V 1.5 MHz 100 mV - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 1.3A, 1.3MHz WLED Driver 797Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Boost 1.3 A QFN-8 6 V 2.5 V 1.3 MHz 2.5 V to 36 V MP3302 - 40 C + 85 C Single Wire Control Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 42V, 1.2A Buck-boost or 3A Buck SynchronousAutomotive Infrared LED DriverAEC-Q100 Qualified 386Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Boost, Buck 1.2 A, 3 A QFN-19 42 V 6 V 410 kHz MPQ7230 - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) MP4425AGQB-P
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber High Efficiency 1.5A, 36V, 2.2MHz Synchronous Step Down LED Driver 697Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Buck 1.5 A 36 V 4 V 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 16-Channel Current Sink LED Driver 5 000Auf Lager
Min.: 1
Mult.: 1

16 Output QFN-32 18 V 2.5 V 250 Hz to 1 kHz MPQ7228 - 40 C + 150 C Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 4-String, Max 400mA/String, 80V Return,Step-Up, WLED Controller 2 464Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

4 Output Boost SOIC-16 33 V 4.5 V 80 V MP3398H - 40 C + 125 C Direct Pulse Width Modulation Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 4 208Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

1 Output QFN-24 16 V 4.5 V 240 Hz to 260 Hz - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 16-Channel, 80mA/Ch, LED Driver 939Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Buck 80 mA QFN-24 16 V 4.5 V 1.2 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 940Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 6V-60V 1A Buck LED Driver 26 378Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

1 Output Buck 1 A SOIC-8 60 V 6 V 600 kHz MP2489 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 8Ch 80mA Boost WLED Controller 2 657Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

8 Output Boost 120 mA TSSOP-28 35 V 9 V 280 kHz MP3391 - 20 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface 154Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

6 Output Boost 60 mA CSP-20 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface 192Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

6 Output Boost 60 mA QFN-24 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 3 Channels, Charge Pump RGB LED Driver 477Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output 100 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320N - 40 C + 125 C High Efficiency Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 8-Channel, 100mA/Ch, LED Driver with Se parated PWM/Analog Dimmingand I2C Interface 297Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

1 Output Buck QFN-24 16 V 4 V 1 MHz - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 466Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel, Cut Tape
Monolithic Power Systems (MPS) Driver ICs LED-Beleuchtungstreiber 4-String, Max 400mA/String, Max 80V Vout, Step-Up, WLED Controller 498Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

4 Output Buck 400 mA TSSOP-16EP 33 V 6 V 500 kHz 80 V MP3383 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape