onsemi IGBTs

Ergebnisse: 151
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Verpackung/Gehäuse Montageart Konfiguration Kollektor-Emitterspannung VCEO max. Sättigungsspannung Kollektor-Emitter Maximale Gate-Emitter-Spannung Kollektorgleichstrom bei 25 C Pd - Verlustleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung

onsemi IGBTs FS3TIGBT TO247 100A 650V 170Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 25 V, 25 V 200 A 750 W - 55 C + 175 C FGY100T65SCDT Tube
onsemi IGBTs ECOSPARK2 IGN-IGBT TO263 (HV/HE) 24Auf Lager
800erwartet ab 22.05.2026
Min.: 1
Mult.: 1
Rolle: 800

Si D2PAK-3 SMD/SMT Single 685 V 1.56 V 78 A 300 W - 55 C + 175 C FGB5065G2-F085 Reel, Cut Tape
onsemi AFGY120T65SPD
onsemi IGBTs FS3 IGBT 650V/120A AND AUTO STEALTH DIODE 1 027Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Single 650 V 1.6 V - 20 V, 20 V 160 A 714 W - 55 C + 175 C AFGY120T65SPD Tube

onsemi IGBTs IGBT - 650 V 50 A FS4 medium switching speed IGBT with full rated copack diode 321Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.45 V - 20 V, 20 V 80 A 268 W - 55 C + 175 C FGHL50T65MQDTL4 Tube
onsemi IGBTs FS3 IGBT 650V/120A AND STEALTH DIODE 417Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V 20 V 240 A 882 W - 55 C + 175 C FGY120T65SPD Tube
onsemi AFGY160T65SPD-B4
onsemi IGBTs IGBT - 650V, 160A Field Stop Trench IGBT with VCESAT and VTH Binning 213Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Single 650 V 1.6 V - 20 V, 20 V 240 A 882 W - 55 C + 175 C AFGY160T65SPD-B4 Tube

onsemi IGBTs 600V IGBT HID Application 1 389Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.8 V - 25 V, 25 V 6 A 40 W - 55 C + 150 C FGD3N60LSD AEC-Q100 Reel, Cut Tape, MouseReel

onsemi IGBTs IGBT - 650 V FS4 standalone IGBT IGBT - 650 V FS4 without Co-pack diode 365Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C AFGH75T65SQ Tube

onsemi IGBTs IGBT, 1200 V, 40 A Field Stop Trench 365Auf Lager
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 25 V, 25 V 80 A 882 W - 55 C + 175 C FGY40T120SMD Tube

onsemi IGBTs 650V/75A FS TRENCH IGBT 868Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.69 V - 20 V, 20 V 150 A 375 W - 55 C + 175 C FGH75T65UPD AEC-Q101 Tube
onsemi IGBTs FS4 70A HIGH SPEED CO-PACK WITH SIC DIODE 20A GEN1.5 560Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

SiC D2PAK-7 SMD/SMT Single 1.54 V 20 V 75 A 617 W - 55 C + 175 C AFGBG70T65SQDC Reel, Cut Tape
onsemi IGBTs FS7 1200V 40A SCR IGBT TO247 4L COPACK 443Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.49 V 30 V 80 A 600 W - 55 C + 175 C FGH4L40T120RWD Tube
onsemi IGBTs 1200V/40A FS7 IGBT NSCR TO247 428Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole SIngle 1.2 kV 1.65 V 20 V 80 A 384 W - 55 C + 175 C FGH4L40T120SWD Tube
onsemi IGBTs IGBT - Automotive Grade 1200 V 60 A 450Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.66 V 30 V 73 A 289 W - 55 C + 175 C AFGH4L60T120RW-STD Tube
onsemi IGBTs IGBT - Automotive Grade 1200 V 60 A, TO-247 4L 450Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.68 V 30 V 73 A 287 W - 55 C + 175 C AFGH4L60T120RWD-STD Tube

onsemi IGBTs 650V 150A 187W 355Auf Lager
Min.: 1
Mult.: 1

Si TO-247 Through Hole Single 650 V 2.3 V - 20 V, 20 V 150 A 187 W - 55 C + 175 C FGH75T65UPD Tube
onsemi FGH40T65SHD-F155
onsemi IGBTs IGBT, 650 V, 40 A Field Stop Trench 484Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 268 W - 55 C + 175 C FGH40T65SHD Tube
onsemi IGBTs FS7 1200V 25A SCR IGBT TO247 3L COPACK 174Auf Lager
450erwartet ab 17.02.2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.4 V 30 V 50 A 468 W - 55 C + 175 C FGHL25T120RWD Tube
onsemi IGBTs 1200V 140A FS7 IGBT TP247-4L 180Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.7 V 20 V 200 A 1.25 kW - 55 C + 175 C FGY4L140T120SWD Tube
onsemi IGBTs 1200V 160A FS7 IGBT TP247-4L 326Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.7 V 20 V 200 A 1.5 kW - 55 C + 175 C FGY4L160T120SWD Tube
onsemi IGBTs IGBT - Automotive Grade 1200 V 40A 438Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3LD Through Hole Single 1.2 kV 2 V 20 V 80 A 468 W - 55 C + 175 C AFGHL40T120RW-STD Tube
onsemi IGBTs IGBT - Automotive Grade 1200 V 40 A 450Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4LD Through Hole Single 1.2 kV 2 V 20 V 80 A 416 W - 55 C + 175 C AFGH4L40T120RW-STD Tube
onsemi IGBTs IGBT - Automotive Grade 1200 V 40A 436Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3LD Through Hole Single 1.2 kV 2 V 20 V 80 A 468 W - 55 C + 175 C AFGHL40T120RWD-STD Tube
onsemi IGBTs IGBT - Automotive Grade 1200 V 40 A, TO-247 4L 406Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4LD Through Hole Single 1.2 kV 2 V 20 V 80 A 416 W - 55 C + 175 C AFGH4L40T120RWD-STD Tube
onsemi IGBTs 1200V 100A FS7 IGBT TP247-4L 49Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.7 V 20 V 200 A 1.071 kW - 55 C + 175 C FGY4L100T120SWD Tube