PC PIN Netztransformatoren

Ergebnisse: 827
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 0.085A UL/cUL 115/230V PCB MOUNT/FS28-85 26Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V/14 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Netztransformatoren POWER XFMR 120.0Vct at 0.100A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-100 25Auf Lager
Min.: 1
Mult.: 1

115 VAC 120 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.67 mm 36.49 mm F120
Triad Magnetics Netztransformatoren POWER XFMR 12.6Vct at 0.090A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-090 79Auf Lager
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F12
Triad Magnetics Netztransformatoren POWER XFMR 12.6Vct at 2.85A UL/cUL 115V PCB MOUNT/F12-2850 8Auf Lager
Min.: 1
Mult.: 1

115 VAC 12.6 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F12
Triad Magnetics Netztransformatoren POWER XFMR 16.0Vct at 3.0A UL/cUL FLAT PACK PCB MOUNT 14Auf Lager
Min.: 1
Mult.: 1

230 VAC 16 V 48 VA 3 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 12.6Vct at 3.80A UL/cUL FLAT PACK PCB MOUNT 3Auf Lager
Min.: 1
Mult.: 1

230 VAC 12.6 V 48 VA 3.8 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 34.0Vct at 1.40A UL/cUL FLAT PACK PCB MOUNT 3Auf Lager
Min.: 1
Mult.: 1

230 VAC 34 V 48 VA 1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 12.6Vct at 1.9A UL/cUL FLAT PACK PCB MOUNT 3Auf Lager
Min.: 1
Mult.: 1

230 VAC 12.6 V 24 VA 1.9 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 40Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT 8Auf Lager
Min.: 1
Mult.: 1

230 VAC 40 V 48 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 30.0Vct at 0.800A UL/cUL FLAT PACK PCB MOUNT 19Auf Lager
Min.: 1
Mult.: 1

230 VAC 30 V 24 VA 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F24-250 82Auf Lager
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Netztransformatoren POWER XFMR 16.0Vct at 0.150A UL/CSA/VDE PCB MOUNT/VPP16-150
70Auf Lager
Min.: 1
Mult.: 1

Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 20.0Vct at 0.300A UL/cUL 115V PCB MOUNT/F20-300 35Auf Lager
84erwartet ab 06.04.2026
Min.: 1
Mult.: 1

115 VAC 10 V/20 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F20
Triad Magnetics Netztransformatoren POWER XFMR 10.0Vct at 0.500A UL/CSA/VDE PCB MOUNT
127Auf Lager
Min.: 1
Mult.: 1

5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.625 in 1.312 in 1.375 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 2.0A UL/CSA/VDE PCB MOUNT
7Auf Lager
Min.: 1
Mult.: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 16.0Vct at 1.25A UL/CSA/VDE PCB MOUNT
18Auf Lager
Min.: 1
Mult.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 10.0Vct at 3.6A UL/cUL 115/230V PCB MOUNT/FS10-3600 5Auf Lager
Min.: 1
Mult.: 1

230 VAC 10 V 36 VA 3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 2.187 in 2.625 in FS
Triad Magnetics Netztransformatoren PWR XFMR 10.0Vct at 1.2A UL/cUL 115V PCB MOUNT/F10-1200 16Auf Lager
Min.: 1
Mult.: 1

115 VAC 10 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.67 mm 36.49 mm F10
Triad Magnetics Netztransformatoren POWER TRANSFORMER 30.0Vct at 0.150A 115V PCB MOUNT/F-143XP 7Auf Lager
Min.: 1
Mult.: 1

115 VAC 30 V 4.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.7 in 2.38 in 1.44 in F
Triad Magnetics Netztransformatoren POWER XFMR 20.0Vct at 1.0A UL/CSA/VDE PCB MOUNT
96Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V 20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 30.0Vct at 0.085A UL/cUL FLAT PACK PCB MOUNT/FP30-85 74Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Netztransformatoren POWER XFMR 230.0Vct at 0.025A UL/cUL FLAT PACK PCB MOUNT/FP230-25 70Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V/230 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 1.875 in 0.875 in FP
Triad Magnetics Netztransformatoren POWER XFMR 20.0Vct at 2.40A UL/cUL FLAT PACK PCB MOUNT 4Auf Lager
Min.: 1
Mult.: 1

230 VAC 20 V 48 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 30.0Vct at 1.60A UL/cUL FLAT PACK PCB MOUNT 3Auf Lager
Min.: 1
Mult.: 1

230 VAC 30 V 48 VA 1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 10.0Vct at 4.80A UL/cUL FLAT PACK PCB MOUNT 8Auf Lager
Min.: 1
Mult.: 1

230 VAC 10 V 48 VA 4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP