Triad Magnetics Netztransformatoren

Ergebnisse: 832
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Außendurchmesser Serie
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.100A UL/cUL 115V PCB MOUNT/F24-100 61Auf Lager
Min.: 1
Mult.: 1

Control Transformers 115 VAC 24 V, 12 V 2.5 VA 100 mA, 200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Netztransformatoren POWER XFMR 24 Vct at 100 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-100-C2 185Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F24-250 82Auf Lager
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Netztransformatoren POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-250-C2 6Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.500A UL/cUL 115V PCB MOUNT/F24-500 74Auf Lager
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F24
Triad Magnetics Netztransformatoren POWER XFMR 24 Vct at 500 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-500-C2 55Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F24
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F24-800 20Auf Lager
Min.: 1
Mult.: 1

Through Hole F24
Triad Magnetics Netztransformatoren POWER XFMR 18.0Vct at 1.0A x2 115V CHASSIS MOUNT w/LUGS 6Auf Lager
Min.: 1
Mult.: 1

Control Transformers 115 VAC 18 V 1 VA 1 A Chassis Single Primary Winding Dual Secondary Winding 2.5 in 3 in 2.5 in F
Triad Magnetics Netztransformatoren POWER XFMR 14.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 3Auf Lager
Min.: 1
Mult.: 1

Control Transformers 115 VAC 14 V 1 VA 1 A Chassis Single Primary Winding Single Secondary Winding 1.75 in 3.25 in 1.94 in F
Triad Magnetics Netztransformatoren POWER XFMR 14.0Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 12Auf Lager
Min.: 1
Mult.: 1

Control Transformers 115 VAC 14 V 28 VA Chassis Single Primary Winding Dual Secondary Winding 1.94 in 3.69 in 2.25 in F
Triad Magnetics Netztransformatoren POWER XFMR 14.0Vct at 4.0A 115V CHASSIS MOUNT w/LEADS 2Auf Lager
Min.: 1
Mult.: 1

Control Transformers 115 VAC 14 V 1 VA 4 A Chassis Single Primary Winding Single Secondary Winding 2.44 in 2.5 in 3 in F
Triad Magnetics Netztransformatoren POWER XFMR 20.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
5Auf Lager
Min.: 1
Mult.: 1

Control Transformers 115 VAC 20 V 120 VA Chassis 3.375 in 3.375 in 3.75 in F
Triad Magnetics Netztransformatoren POWER XFMR 12.6Vct at 1.5A 115V CHASSIS MOUNT w/LEADS 18Auf Lager
Min.: 1
Mult.: 1

115 VAC 12.6 V 18.9 VA Chassis Single Primary Winding Dual Secondary Winding 2 in 3.31 in 1.94 in F
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 8.0A 115V CHASSIS MOUNT w/LEADS/F-261U
1Auf Lager
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Netztransformatoren POWER XFMR 12.6Vct at 2.5A 115V CHASSIS MOUNT w/LEADS 6Auf Lager
Min.: 1
Mult.: 1

Control Transformers 115 VAC 12.6 V 1 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 2 in 3.69 in 2.28 in F
Triad Magnetics Netztransformatoren POWER XFMR 40.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
4Auf Lager
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Netztransformatoren POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-085-C2 14Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 85 mA/170 mA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in F28
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 0.200A UL/cUL 115V PCB MOUNT/F28-200 6Auf Lager
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F28
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 0.700A UL/cUL 115V PCB MOUNT/F28-700 18Auf Lager
Min.: 1
Mult.: 1

Control Transformers 20 VA Through Hole Single Primary Winding Dual Secondary Winding F28
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 0.085A UL/cUL 115V SPLIT PACK PCB MOUNT/F28-85 40Auf Lager
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F28
Triad Magnetics Netztransformatoren POWER XFMR 12.0Vct at 11.0A 115V CHASSIS MOUNT w/LEADS:
7Auf Lager
Min.: 1
Mult.: 1

Control Transformers 115 VAC Chassis Single Primary Winding Dual Secondary Winding 3.375 in 3.5 in 4.375 in F
Triad Magnetics Netztransformatoren POWER XFMR 10.0Vct at 0.250A UL/cUL 115V QUICK PACK w/LUGS/F3-10 57Auf Lager
Min.: 1
Mult.: 1

Control Transformers 2.4 VA Chassis F3
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.100A UL/cUL 115V QUICK PACK w/LUGS/F3-24 10Auf Lager
Min.: 1
Mult.: 1

Chassis 2.06 in 1.19 in 1.19 in F3
Triad Magnetics Netztransformatoren POWER XFMR 36.0Vct at 0.065A UL/cUL 115V QUICK PACK w/LUGS/F3-36 58Auf Lager
Min.: 1
Mult.: 1

Control Transformers 2.4 VA Chassis F3
Triad Magnetics Netztransformatoren POWER XFMR 48.0Vct at 0.050A UL/cUL 115V QUICK PACK w/LUGS/F3-48 78Auf Lager
Min.: 1
Mult.: 1

Control Transformers 2.4 VA Chassis F3