Bel Flathead Netztransformatoren

Ergebnisse: 53
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 168Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 133Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 73Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 24 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 49Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 88 V CT/44 V 2 VA 28 mA/56 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 100Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 82Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 2 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 42Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 24 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 37Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 48 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 34Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 48 VA 3 A/6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 58Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 85Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 2 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 89Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 40Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 48 VA 4.8 A/9.6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 63Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 2 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 98Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 88 V CT/44 V 6 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 106Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 24 VA 1.9 A/3.8 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 347Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 70Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 151Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 64Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 48 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 36Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 2 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 16Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 12 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 74Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 6 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 42Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 12 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 55Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP