Bel Netztransformatoren

Ergebnisse: 1 062
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Bel Signal Transformer Netztransformatoren 170 VA Isolation 115/230 , 24/48 4Auf Lager
Min.: 1
Mult.: 1

48 V 24 V 7 A Through Hole 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer Encapsulated 8Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 14 VA 60 mA/120 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer Encapsulated 17Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 2 VA 60 mA/120 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer Encapsulated 37Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 30 VA 3 A/6 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Netztransformatoren BALLAST LIGHTING TRANSFORMER 7Auf Lager
Min.: 1
Mult.: 1

LT
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 8Auf Lager
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 20 V CT/10 V 250 VA 12.5 A/25 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 6Auf Lager
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V 250 VA 6.3 A/12.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 2Auf Lager
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 12 V CT/6 V 400 VA 33.3 A/66.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
400erwartet ab 09.04.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 5 VA 310 mA/620 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
125erwartet ab 03.04.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 24 VA 835 mA/150 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
90erwartet ab 03.04.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6.3 V 24 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
100erwartet ab 03.04.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
378erwartet ab 12.03.2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
10erwartet ab 29.05.2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 215 VAC, 230 VAC 230 V/115 V 2 kVA 8.7 A/17.4 A Chassis Dual Primary Winding Dual Secondary Winding 7.5 in 133.7 mm 6.56 in HPI
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
100erwartet ab 29.05.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 12 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
140Auf Bestellung
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
81erwartet ab 05.03.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
100erwartet ab 04.06.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 12 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
5erwartet ab 26.03.2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 900 VA 3.9 A/7.8 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
193erwartet ab 01.04.2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 1.1 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Netztransformatoren Rectifier Power Transformer
7erwartet ab 09.04.2026
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V CT 80 VA 8 A/16 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 79.4 mm 71.4 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
100erwartet ab 30.03.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
98erwartet ab 12.03.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 5 VA 180 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
99erwartet ab 03.03.2026
Min.: 1
Mult.: 1

115 VAC 16 V CT 6 VA 400 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer
66erwartet ab 19.06.2026
Min.: 1
Mult.: 1

115 VAC 24 V CT 30 VA 1.25 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241