PC PIN Netztransformatoren

Ergebnisse: 827
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 493Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 1.2 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 352Auf Lager
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 4Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 39Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 4.4 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 15Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 51Auf Lager
Min.: 1
Mult.: 1

115 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 99Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 40Auf Lager
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 24 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 47Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 84Auf Lager
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 71Auf Lager
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V 4.4 VA 180 mA/360 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 101Auf Lager
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 1 VA 20 mA/40 mA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 50Auf Lager
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V 24 VA 2.4 A/4.8 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 97Auf Lager
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 85Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 75Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 99Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 97Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 4.4 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 95Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 115Auf Lager
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 79Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 90Auf Lager
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 1.2 VA 30 mA/60 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 76Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 10 VA 360 mA/60 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Triad Magnetics Netztransformatoren POWER XFMR 10.0Vct at 0.600A UL/cUL 115/230V PCB MOUNT/FS10-600 217Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 1.25A UL/CSA/VDE PCB MOUNT
344Auf Lager
Min.: 1
Mult.: 1

30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP