PC PIN Netztransformatoren

Ergebnisse: 827
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 30Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 125Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 1.2 VA 35 mA/70 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 58Auf Lager
Min.: 1
Mult.: 1

115 VAC 34 V CT/17 V 10 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 19Auf Lager
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 24 VA 2 A/4 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 49Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 29Auf Lager
100erwartet ab 17.04.2026
Min.: 1
Mult.: 1

115 VAC 34 V CT/17 V 4.4 VA 125 mA/250 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 15Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 24 VA 835 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 11Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 24 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 32Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 10 VA 180 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Triad Magnetics Netztransformatoren 12VA Flat Pack PC Mount Power Transformer 23Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V/40 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Hammond Manufacturing Netztransformatoren POWER TX 24VA 115/230V 3Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 24 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP24-250 378Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.830A UL/CSA/VDE PCB MOUNT/VPP24-830
215Auf Lager
Min.: 1
Mult.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.100A UL/CSA/VDE PCB MOUNT/VPP24-100
386Auf Lager
Min.: 1
Mult.: 1

2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 34.0Vct at 0.170A UL/cUL FLAT PACK PCB MOUNT/FP34-170 168Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 17 V/34 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Netztransformatoren POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 580Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, 115/230V, 2.5VA, 24V C.T. @ 0.1A, 183 Series 4Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 VAC CT 2.5 VA 100 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 36.58 mm 28.7 mm 183
Triad Magnetics Netztransformatoren POWER XFMR 36.0Vct at 0.070A UL/CSA/VDE PCB MOUNT/VPP36-070
87Auf Lager
Min.: 1
Mult.: 1

2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 20.0Vct at 0.600A UL/cUL 115/230V PCB MOUNT/FS20-600 54Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 0.500A UL/cUL 115/230V PCB MOUNT 139Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, low profile, 115V, 36VA, 36V C.T. @ 1A 1Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 36 VA 1 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 164
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 120V C.T. @ .05A 4Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 VAC CT 6 VA 50 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 162
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, low profile, 115/230V, 1.1VA, 56V C.T. @ .02A 36Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 56 VAC CT 1.1 VA 20 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in 162
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, low profile, 115V, 20VA, 12.6V C.T. @ 1.6A 1Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 20 VA 1.6 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in 164
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, low profile, 115V, 6VA, 16V C.T. @ .4A 5Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 6 VA 400 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 164