PC PIN Netztransformatoren

Ergebnisse: 827
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 28Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 5Auf Lager
Min.: 1
Mult.: 1

115 VAC 34 V CT/17 V 1.2 VA 35 mA/70 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 12Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 1 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 11Auf Lager
Min.: 1
Mult.: 1

115 VAC 56 V CT/28 V 24 VA 420 mA/840 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 39Auf Lager
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V 10 VA 450 mA/900 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 67Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 1.2 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 46Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 10 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 42Auf Lager
Min.: 1
Mult.: 1

115 VAC 20 V CT/10 V 4.4 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 5Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 1 VA 8 mA/16 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 49Auf Lager
Min.: 1
Mult.: 1

115 VAC 5 V/12 V 24 VA 835 mA/150 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 104Auf Lager
100erwartet ab 26.02.2026
Min.: 1
Mult.: 1

115 VAC 5 V/12 V 10 VA 360 mA/60 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 13Auf Lager
Min.: 1
Mult.: 1

115 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 11Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 4.4 VA 440 mA/880 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 48Auf Lager
Min.: 1
Mult.: 1

115 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 9Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 1 VA 55 mA/110 mA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 13Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 24 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 92Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 1.2 VA 75 mA/150 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 29Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 2Auf Lager
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 1.2 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 49Auf Lager
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 4.4 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 100Auf Lager
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V 1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 86Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 51Auf Lager
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V 1.2 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 30Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 1.2 VA 75 mA/150 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 26Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC